CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2 - Connectors
| Digi-Key Part Number | 1-1589457-2-ND |
5 |
164.44600 |
Extended Price
822.23 |
| Manufacturer Part Number | 1-1589457-2 | |||
| Description | CABLE ASSY RCPT 15POS 30AWG 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1589457-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 15 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | 30 AWG |
| Cable Termination | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1589457 2 115894572 |
1-1589457-2 Specification Sheet
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2 (1-1589457-2-ND) - Connectors
Related parts Connectors :CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589457-4-ND.
CONN RCPT 15POS 30AWG 24IN - 1-1589457-4
Order 'conn rcpt 15pos 30awg 24in - 1-1589457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-4-ND.
CONN RCPT 15POS 30AWG 8IN - 1-1589476-2
Order 'conn rcpt 15pos 30awg 8in - 1-1589476-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-2-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CONN RCPT 15POS 30AWG 36IN - 1-1589476-6
Order 'conn rcpt 15pos 30awg 36in - 1-1589476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-6-ND.
CONN RCPT 15POS 28AWG 3M - 1-1589457-1
Order 'conn rcpt 15pos 28awg 3m - 1-1589457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-1-ND.
CONN RCPT 25POS 30AWG 6IN - 1-1589457-6
Order 'conn rcpt 25pos 30awg 6in - 1-1589457-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-6-ND.
CONN RCPT 25POS 30AWG 12IN - 1-1589457-7
Order 'conn rcpt 25pos 30awg 12in - 1-1589457-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-7-ND.
CONN RCPT 37POS 30AWG 12IN - 1-1589457-8
Order 'conn rcpt 37pos 30awg 12in - 1-1589457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-8-ND.
CONN RCPT 15POS 30AWG 8IN - 1-1589476-1
Order 'conn rcpt 15pos 30awg 8in - 1-1589476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-1-ND.
CONN RCPT 15POS 30AWG 12IN - 1-1589476-3
Order 'conn rcpt 15pos 30awg 12in - 1-1589476-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-3-ND.
CONN RCPT 15POS 30AWG 18IN - 1-1589476-4
Order 'conn rcpt 15pos 30awg 18in - 1-1589476-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-4-ND.
CONN RCPT 15POS 30AWG 30IN - 1-1589476-5
Order 'conn rcpt 15pos 30awg 30in - 1-1589476-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-5-ND.
CONN RCPT 15POS 30AWG 10IN - 1-1589476-7
Order 'conn rcpt 15pos 30awg 10in - 1-1589476-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589476-7-ND.
Send this link via E-Mail
Help With This Screen
