CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6 - Cable Assemblies
| Digi-Key Part Number | 1-1589455-6-ND |
5 |
130.23000 |
Extended Price
651.15 |
| Manufacturer Part Number | 1-1589455-6 | |||
| Description | CONN PLUG 9POS SINGLE 30AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1589455-6 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Plug to Individual Wire Leads |
| Number of Positions | 9 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Multiple, Individual |
| Length | 12.0" (304.8mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1589455 6 115894556 |
1-1589455-6 Specification Sheet
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6 (1-1589455-6-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
CONN PLUG 16POS .150 TIN - 1-284511-6
Order 'conn plug 16pos .150 tin - 1-284511-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284511-6-ND.
CONN PLUG 9POS 12" WIRE - 1-1589448-9
Order 'conn plug 9pos 12" wire - 1-1589448-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589448-9-ND.
CONN PLUG 14POS .137 TIN - 1-284506-4
Order 'conn plug 14pos .137 tin - 1-284506-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284506-4-ND.
CONN PIVOT BLOCK 3.5MM 16POS - 1-1445075-6
Order 'conn pivot block 3.5mm 16pos - 1-1445075-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445075-6-ND.
CONN PIVOT BLOCK 3.5MM 16POS - 1-1445677-6
Order 'conn pivot block 3.5mm 16pos - 1-1445677-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1445677-6-ND.
CONN PLUG 13POS .197 TIN - 1-282830-4
Order 'conn plug 13pos .197 tin - 1-282830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282830-4-ND.
CONN RCPT 16POS .197 TIN - 1-284040-6
Order 'conn rcpt 16pos .197 tin - 1-284040-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284040-6-ND.
CONN PLUG 14POS .200 TIN - 1-284047-4
Order 'conn plug 14pos .200 tin - 1-284047-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284047-4-ND.
CONN PLUG 15POS .137 TIN - 1-284506-5
Order 'conn plug 15pos .137 tin - 1-284506-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284506-5-ND.
CONN PLUG 15POS .150 TIN - 1-284507-5
Order 'conn plug 15pos .150 tin - 1-284507-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284507-5-ND.
CONN PLUG 11POS .137 TIN - 1-284510-1
Order 'conn plug 11pos .137 tin - 1-284510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284510-1-ND.
CONN PLUG 17POS .137 TIN - 1-284510-7
Order 'conn plug 17pos .137 tin - 1-284510-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-284510-7-ND.
TERM BLOCK PLUG 16POS .200 TIN - 1-796634-6
Order 'term block plug 16pos .200 tin - 1-796634-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796634-6-ND.
TERM BLOCK PLUG 16POS .200 TIN - 1-796635-6
Order 'term block plug 16pos .200 tin - 1-796635-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-796635-6-ND.
Send this link via E-Mail
Help With This Screen
