IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVTE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL431BCDBVTE4-ND |
1000 |
.37240 |
Extended Price
372.40 |
| Manufacturer Part Number | TL431BCDBVTE4 | |||
| Description | IC SHUNT REG ADJ PREC SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL431BCDBVTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 2.495 ~ 36V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 34ppm/°C |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | 2.483 ~ 36V |
| Current - Output | 100mA |
| Current - Quiescent | - |
| Current - Cathode | 600µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL431BCDBVTE4 TL431BCDBVTE4 |
TL431BCDBVTE4 Specification Sheet
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVTE4 (TL431BCDBVTE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVRG4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVRG4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431ACDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431ACDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431ACDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AIDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431AIDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AIDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AIDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431AIDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AIDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431AQDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431AQDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431AQDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BCDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431BCDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BCDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVRE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVT
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVT-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BIDBVTE4
Order 'ic shunt reg adj prec sot23-5 - TL431BIDBVTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BIDBVTE4-ND.
IC SHUNT REG ADJ PREC SOT23-5 - TL431BQDBVRE4
Order 'ic shunt reg adj prec sot23-5 - TL431BQDBVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL431BQDBVRE4-ND.
Send this link via E-Mail
Help With This Screen