CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
| Digi-Key Part Number | 1-1589455-2-ND |
5 |
128.17600 |
Extended Price
640.88 |
| Manufacturer Part Number | 1-1589455-2 | |||
| Description | CABLE ASSY PLUG 9POS 30AWAG 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1589455-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | Jackscrews |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Wire Type | Discrete |
| Contact Type | Male Pin |
| Wire Gauge | 30 AWG |
| Cable Termination | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1589455 2 115894552 |
1-1589455-2 Specification Sheet
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2 (1-1589455-2-ND)
Related parts :CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-3-ND.
CONN PLUG 9POS 30AWG 12IN - 1-1589472-2
Order 'conn plug 9pos 30awg 12in - 1-1589472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-2-ND.
CONN PLUG 9POS SINGLE 30AWG - 1-1589455-6
Order 'conn plug 9pos single 30awg - 1-1589455-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-6-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-1-ND.
CONN PLUG 9POS 30AWG 9IN - 1-1589455-3
Order 'conn plug 9pos 30awg 9in - 1-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-3-ND.
CONN PLUG 9POS 30AWG 12IN - 1-1589455-4
Order 'conn plug 9pos 30awg 12in - 1-1589455-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-4-ND.
CONN PLUG 9POS 30AWG 12IN - 1-1589455-5
Order 'conn plug 9pos 30awg 12in - 1-1589455-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-5-ND.
CONN PLUG 9POS 30AWG 18IN - 1-1589455-7
Order 'conn plug 9pos 30awg 18in - 1-1589455-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-7-ND.
CONN PLUG 9POS 30AWG 10IN - 1-1589455-9
Order 'conn plug 9pos 30awg 10in - 1-1589455-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-9-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532010-5-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589457-2-ND.
CONN PLUG 9POS 30AWG 36IN - 1-1589472-6
Order 'conn plug 9pos 30awg 36in - 1-1589472-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-6-ND.
CONN PLUG 9POS 30AWG WIRE - 1-1589473-2
Order 'conn plug 9pos 30awg wire - 1-1589473-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589473-2-ND.
CONN PLUG 9POS 30AWG 12IN - 1-1589472-1
Order 'conn plug 9pos 30awg 12in - 1-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589472-1-ND.
Send this link via E-Mail
Help With This Screen
