Keywords:





BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN - Batteries

Digi-Key Part Number P193-ND
Price Break
1
10
60
100
260
500
1000
2500
5000
Unit Price
1.73000
1.55300
1.38000
1.20750
1.10400
1.03500
.94875
.87975
.86250
Extended Price
1.73
15.53
82.80
120.75
287.04
517.50
948.75
2199.38
4312.50
Manufacturer Part NumberBR-2325/HGN
DescriptionBATTERY LITHIUM COIN 23MM W/LEGS
Quantity Available 217
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2325/HGN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 23mm
Voltage - Rated 3V
Capacity165mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.91" Dia x 0.10" H (23.0mm x 2.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2325 HGN
BR2325HGN
P193 ND
P193ND
P193

BR-2325/HGN Specification Sheet

Image of BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN

BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN (P193-ND) - Batteries

Related parts Batteries :
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/HGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P193-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P194-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P195-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/HEN
 Order 'battery lithium coin 23mm w/legs - BR-2330/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P198-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2330/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P199-ND.
BATT LITHIUM 165MAH 23MM W/LEGS - BR-2325/HBN
 Order 'batt lithium 165mah 23mm w/legs - BR-2325/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P142-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2330/GVFN
 Order 'battery lithium coin 3v w/legs - BR-2330/GVFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P243-ND.
BATT LITH 6V 165MAH 23MM W/LEGS - BR-2325/2HAN
 Order 'batt lith 6v 165mah 23mm w/legs - BR-2325/2HAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P143-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN
 Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN
 Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/GUN
 Order 'battery lithium coin 3v w/legs - CR-2354/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P246-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/VCN
 Order 'battery lithium coin 3v w/legs - CR-2354/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P248-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR-2354/HFN
 Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.
BATT LITH COIN 23MM W/LEGS - BR-2330/HFN
 Order 'batt lith coin 23mm w/legs - BR-2330/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P642-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/VBN Next: BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/VCN
BATTERY LITHIUM COIN 23MM W/LEGS - BR-2325/HGN