IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474IDR
| Digi-Key Part Number | TL3474IDR-ND |
2500 |
.50700 |
Extended Price
1267.50 |
| Manufacturer Part Number | TL3474IDR | |||
| Description | IC OPAMP SNGL-SUPPLY 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3474IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 4MHz |
| Current - Supply | 3.5mA |
| Current - Output/Channel | 34mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 36 V, ±2 V ~ 18 V |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3474IDR TL3474IDR |
TL3474IDR Specification Sheet
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474IDR (TL3474IDR-ND)
Related parts :IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474IDR
Order 'ic opamp sngl-supply 14-soic - TL3474IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IDR-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACD
Order 'ic opamp sngl-supply 14-soic - TL3474ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACD-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACDE4
Order 'ic opamp sngl-supply 14-soic - TL3474ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACDE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACDRE4
Order 'ic opamp sngl-supply 14-soic - TL3474ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACDRE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474AID
Order 'ic opamp sngl-supply 14-soic - TL3474AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AID-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474AIDE4
Order 'ic opamp sngl-supply 14-soic - TL3474AIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIDE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474AIDG4
Order 'ic opamp sngl-supply 14-soic - TL3474AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIDG4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474AIDRE4
Order 'ic opamp sngl-supply 14-soic - TL3474AIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIDRE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474AIDRG4
Order 'ic opamp sngl-supply 14-soic - TL3474AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIDRG4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474CDE4
Order 'ic opamp sngl-supply 14-soic - TL3474CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CDE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474CDR
Order 'ic opamp sngl-supply 14-soic - TL3474CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CDR-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474CDRE4
Order 'ic opamp sngl-supply 14-soic - TL3474CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CDRE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474IDE4
Order 'ic opamp sngl-supply 14-soic - TL3474IDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IDE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474IDRE4
Order 'ic opamp sngl-supply 14-soic - TL3474IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IDRE4-ND.
IC OPAMP SNGL-SUPPLY 8-SOIC - TL3472CDE4
Order 'ic opamp sngl-supply 8-soic - TL3472CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3472CDE4-ND.
Send this link via E-Mail
Help With This Screen