IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474AIPW - Integrated Circuits (ICs)
| Digi-Key Part Number | TL3474AIPW-ND |
540 |
.65800 |
Extended Price
355.32 |
| Manufacturer Part Number | TL3474AIPW | |||
| Description | IC OPAMP SNGL-SUPPLY 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3474AIPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-TSSOP |
| Slew Rate | 13 V/µs |
| Gain Bandwidth Product | 4MHz |
| Current - Supply | 3.5mA |
| Current - Output/Channel | 34mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 36 V, ±2 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3474AIPW TL3474AIPW |
TL3474AIPW Specification Sheet
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474AIPW (TL3474AIPW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474AIPW
Order 'ic opamp sngl-supply 14-tssop - TL3474AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIPW-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474ACPW
Order 'ic opamp sngl-supply 14-tssop - TL3474ACPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPW-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474ACPWE4
Order 'ic opamp sngl-supply 14-tssop - TL3474ACPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPWE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474ACPWRE4
Order 'ic opamp sngl-supply 14-tssop - TL3474ACPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPWRE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474AIPWE4
Order 'ic opamp sngl-supply 14-tssop - TL3474AIPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIPWE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474AIPWRE4
Order 'ic opamp sngl-supply 14-tssop - TL3474AIPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474AIPWRE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474CPW
Order 'ic opamp sngl-supply 14-tssop - TL3474CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CPW-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474CPWE4
Order 'ic opamp sngl-supply 14-tssop - TL3474CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CPWE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474CPWRE4
Order 'ic opamp sngl-supply 14-tssop - TL3474CPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474CPWRE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474IPW
Order 'ic opamp sngl-supply 14-tssop - TL3474IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IPW-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474IPWE4
Order 'ic opamp sngl-supply 14-tssop - TL3474IPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IPWE4-ND.
IC OPAMP SNGL-SUPPLY 14-TSSOP - TL3474IPWRE4
Order 'ic opamp sngl-supply 14-tssop - TL3474IPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474IPWRE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACD
Order 'ic opamp sngl-supply 14-soic - TL3474ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACD-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACDE4
Order 'ic opamp sngl-supply 14-soic - TL3474ACDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACDE4-ND.
IC OPAMP SNGL-SUPPLY 14-SOIC - TL3474ACDRE4
Order 'ic opamp sngl-supply 14-soic - TL3474ACDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACDRE4-ND.
Send this link via E-Mail
Help With This Screen