Keywords:





Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4

IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWE4 - Integrated Circuits (ICs)

Digi-Key Part Number TL3474ACPWE4-ND
Price Break
540
Unit Price
.94050
Extended Price
507.87
Manufacturer Part NumberTL3474ACPWE4
DescriptionIC OPAMP GP 4MHZ QUAD 14TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4
Technical/Catalog InformationTL3474ACPWE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4
Package / Case14-TSSOP
Slew Rate13 V/µs
Gain Bandwidth Product4MHz
Current - Supply3.5mA
Current - Output / Channel34mA
Voltage - Supply, Single/Dual (±)4 V ~ 36 V, ±2 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias100nA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset1000µV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL3474ACPWE4
TL3474ACPWE4


Image of IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWE4

IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWE4 (TL3474ACPWE4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPWE4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15116-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15116-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15116-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474AIPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15117-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474AIPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15117-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474AIPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15117-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474CPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15118-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474CPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15118-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474CPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15118-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474IPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15119-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474IPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15119-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474IPWR
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15119-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPW
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPW-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWRE4
 Order 'ic opamp gp 4mhz quad 14tssop - TL3474ACPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3474ACPWRE4-ND.

Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 3.5mA 4 V ~ 36 V, ±2 V ~ 18 V TL3474ACPWE4
Send this link via E-Mail
Help With This Screen

IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWE4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPW Next: IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWG4
IC OPAMP GP 4MHZ QUAD 14TSSOP - TL3474ACPWE4