Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDR - Integrated Circuits (ICs)

Digi-Key Part Number TL322CDR-ND
Price Break
2500
Unit Price
.49400
Extended Price
1235.00
Manufacturer Part NumberTL322CDR
DescriptionIC OPAMP DUAL LOW-PWR 8-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL322CDR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC (3.9mm Width)
Slew Rate0.6 V/µs
Gain Bandwidth Product1MHz
Current - Supply4mA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)5 V ~ 30 V, ±2.5 V ~ 15 V
Output Type-
Series*
-3db Bandwidth*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL322CDR
TL322CDR

TL322CDR Specification Sheet

Image of IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDR

IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDR (TL322CDR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDR
 Order 'ic opamp dual low-pwr 8-soic - TL322CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL322CDR-ND.
IC OPAMP DUAL LOW PWR 8-SOIC - OPA2830ID
 Order 'ic opamp dual low pwr 8-soic - OPA2830ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17957-5-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CD
 Order 'ic opamp dual low-pwr 8-soic - TL022CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CD-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDE4
 Order 'ic opamp dual low-pwr 8-soic - TL022CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDR
 Order 'ic opamp dual low-pwr 8-soic - TL022CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CDRE4
 Order 'ic opamp dual low-pwr 8-soic - TL022CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CDRE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CPSR
 Order 'ic opamp dual low-pwr 8-soic - TL022CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CPSR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CPSRE4
 Order 'ic opamp dual low-pwr 8-soic - TL022CPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL022CPSRE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDRE4
 Order 'ic opamp dual low-pwr 8-soic - TL322CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL322CDRE4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC252BCDG4
 Order 'ic opamp dual low-pwr 8-soic - TLC252BCDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252BCDG4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC252BCDR
 Order 'ic opamp dual low-pwr 8-soic - TLC252BCDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252BCDR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC252BCDRG4
 Order 'ic opamp dual low-pwr 8-soic - TLC252BCDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252BCDRG4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC252CDR
 Order 'ic opamp dual low-pwr 8-soic - TLC252CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252CDR-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC252CDRG4
 Order 'ic opamp dual low-pwr 8-soic - TLC252CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC252CDRG4-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - TLC25L2CDG4
 Order 'ic opamp dual low-pwr 8-soic - TLC25L2CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC25L2CDG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP DUAL LOW-PWR 8-SOIC - TL022CPSRE4 Next: IC OPAMP DUAL LOW-PWR 8-SOIC - TL322CDRE4