IC POS-VOLT REG 3TERM ADJ TO-92 - TL317CLPE3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL317CLPE3-ND |
4000 |
.10800 |
Extended Price
432.00 |
| Manufacturer Part Number | TL317CLPE3 | |||
| Description | IC POS-VOLT REG 3TERM ADJ TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL317CLPE3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 |
| Packaging | Bulk |
| Regulator Topology | Positive Adjustable |
| Current - Output | 100mA |
| Voltage - Output | 1.2 ~ 32V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL317CLPE3 TL317CLPE3 |
TL317CLPE3 Specification Sheet
IC POS-VOLT REG 3TERM ADJ TO-92 - TL317CLPE3 (TL317CLPE3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POS-VOLT REG 3TERM ADJ TO-92 - TL317CLPE3
Order 'ic pos-volt reg 3term adj to-92 - TL317CLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CLPE3-ND.
IC POS-VOLT REG 3TERM ADJ TO-92 - TL317CLPRE3
Order 'ic pos-volt reg 3term adj to-92 - TL317CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CLPRE3-ND.
IC POS-VOLT REG 3TERM ADJ 8-SOIC - TL317CDR
Order 'ic pos-volt reg 3term adj 8-soic - TL317CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CDR-ND.
IC POS-VOLT REG 3TERM ADJ 8-SOIC - TL317CDRE4
Order 'ic pos-volt reg 3term adj 8-soic - TL317CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CDRE4-ND.
IC POS-VOLT REG 3TERM ADJ 8-SOIC - TL317CDRG4
Order 'ic pos-volt reg 3term adj 8-soic - TL317CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CDRG4-ND.
IC POS-VOLT REG 3TERM ADJ 8TSSOP - TL317CPWRE4
Order 'ic pos-volt reg 3term adj 8tssop - TL317CPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CPWRE4-ND.
IC POS-VOLT REG 3TERM ADJ 8-SOIC - TL317CDE4
Order 'ic pos-volt reg 3term adj 8-soic - TL317CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CDE4-ND.
IC POS-VOLT REG 3TERM ADJ 8-SOIC - TL317CDG4
Order 'ic pos-volt reg 3term adj 8-soic - TL317CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CDG4-ND.
IC POS-VOLT REG 3TERM ADJ 8TSSOP - TL317CPW
Order 'ic pos-volt reg 3term adj 8tssop - TL317CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CPW-ND.
IC POS-VOLT REG 3TERM ADJ 8TSSOP - TL317CPWE4
Order 'ic pos-volt reg 3term adj 8tssop - TL317CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL317CPWE4-ND.
IC POS VOLT REG ADJ TO-220-3 - TL783CKC
Order 'ic pos volt reg adj to-220-3 - TL783CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10229-5-ND.
IC PREC SHUNT REG 80MA ADJ TO-92 - TLVH431ACLPR
Order 'ic prec shunt reg 80ma adj to-92 - TLVH431ACLPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21129-1-ND.
IC PREC SHUNT REG 80MA ADJ TO-92 - TLVH431ACLPR
Order 'ic prec shunt reg 80ma adj to-92 - TLVH431ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21129-3-ND.
IC PREC SHUNT REG 80MA ADJ TO-92 - TLVH431AILPR
Order 'ic prec shunt reg 80ma adj to-92 - TLVH431AILPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21130-1-ND.
IC POS VOLT REG FIXED TO-220-3 - TL780-12CKC
Order 'ic pos volt reg fixed to-220-3 - TL780-12CKC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10227-5-ND.
Send this link via E-Mail
Help With This Screen