CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
| Digi-Key Part Number | 1-1546452-2-ND |
10 |
173.17500 |
Extended Price
1731.75 |
| Manufacturer Part Number | 1-1546452-2 | |||
| Description | CABLE PLUG-PLUG ETHERNET 5METER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1546452-2 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Color | Black |
| Features | Panel Mount, Industrial Environments IP68 |
| Length | 16.4' (5.0m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1546452 2 115464522 |
1-1546452-2 Specification Sheet
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2 (1-1546452-2-ND)
Related parts:CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-2-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546451-2
Order 'cable plug-plug ethernet 5meter - 1-1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34361-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546452-1
Order 'cable plug-plug ethernet 2meter - 1-1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-1-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1546452-2
Order 'cable plug-plug ethernet 5meter - 1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30697-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1546451-2
Order 'cable plug-plug ethernet 5meter - 1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30693-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532022-2-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1546453-2
Order 'cable plug-plug ethernet 5 meter - 1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30699-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1-1546451-1
Order 'cable plug-plug ethernet 1meter - 1-1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34360-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1-1546451-3
Order 'cable plug-plug ethernet 10meter - 1-1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34362-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546451-4
Order 'cable plug-plug ethernet 2meter - 1-1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34363-ND.
TERM BLOCK PLUG 12POS 3.5MM - 1-284506-2
Order 'term block plug 12pos 3.5mm - 1-284506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98379-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284507-2
Order 'term block plug 12pos 3.81mm - 1-284507-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98177-ND.
TERM BLOCK PLUG 12POS 3.5MM - 1-284510-2
Order 'term block plug 12pos 3.5mm - 1-284510-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98179-ND.
TERM BLOCK PLUG 12POS 3.81MM - 1-284511-2
Order 'term block plug 12pos 3.81mm - 1-284511-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98182-ND.
Send this link via E-Mail
Help With This Screen