CONN EDGECARD 210PS .050 DIP SLD - ACB105DHLN - Connectors
| Digi-Key Part Number | ACB105DHLN-ND |
10 |
28.65000 |
Extended Price
286.50 |
| Manufacturer Part Number | ACB105DHLN | |||
| Description | CONN EDGECARD 210PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB105DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 210 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB105DHLN ACB105DHLN |
ACB105DHLN Specification Sheet
CONN EDGECARD 210PS .050 DIP SLD - ACB105DHLN (ACB105DHLN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 210PS .050 DIP SLD - ACB105DHLN
Order 'conn edgecard 210ps .050 dip sld - ACB105DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHLN-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHHD
Order 'conn edgecard 210ps .050 dip sld - ABB105DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHHD-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHHN
Order 'conn edgecard 210ps .050 dip sld - ABB105DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHHN-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHHR
Order 'conn edgecard 210ps .050 dip sld - ABB105DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHHR-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHHT
Order 'conn edgecard 210ps .050 dip sld - ABB105DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHHT-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHLD
Order 'conn edgecard 210ps .050 dip sld - ABB105DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHLD-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHLN
Order 'conn edgecard 210ps .050 dip sld - ABB105DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHLN-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHLR
Order 'conn edgecard 210ps .050 dip sld - ABB105DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHLR-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHLT
Order 'conn edgecard 210ps .050 dip sld - ABB105DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHLT-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHND
Order 'conn edgecard 210ps .050 dip sld - ABB105DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHND-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHNN
Order 'conn edgecard 210ps .050 dip sld - ABB105DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHNN-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHNR
Order 'conn edgecard 210ps .050 dip sld - ABB105DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHNR-ND.
CONN EDGECARD 210PS .050 DIP SLD - ABB105DHNT
Order 'conn edgecard 210ps .050 dip sld - ABB105DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB105DHNT-ND.
CONN EDGECARD 210PS .050 DIP SLD - ACB105DHHN
Order 'conn edgecard 210ps .050 dip sld - ACB105DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHHN-ND.
CONN EDGECARD 210PS .050 DIP SLD - ACB105DHHR
Order 'conn edgecard 210ps .050 dip sld - ACB105DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB105DHHR-ND.
Send this link via E-Mail
Help With This Screen
