Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTRG4 - Integrated Circuits (ICs)

Digi-Key Part Number TL16C550CIPTRG4-ND
Price Break
1000
Unit Price
2.30775
Extended Price
2307.75
Manufacturer Part NumberTL16C550CIPTRG4
DescriptionIC ASYNC COMM ELEMENT 48-LQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL16C550CIPTRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Channels1
Voltage2.25 V ~ 5.5 V
Package / Case48-LQFP
FIFO's16 Byte
FeaturesFalse-start Bit Detection
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL16C550CIPTRG4
TL16C550CIPTRG4

TL16C550CIPTRG4 Specification Sheet

Image of IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTRG4

IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTRG4 (TL16C550CIPTRG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTRG4
 Order 'ic async comm element 48-lqfp - TL16C550CIPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTRG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BIPT
 Order 'ic async comm element 48-lqfp - TL16C550BIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10150-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BPT
 Order 'ic async comm element 48-lqfp - TL16C550BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10152-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DIPT
 Order 'ic async comm element 48-lqfp - TL16C550DIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16981-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPT
 Order 'ic async comm element 48-lqfp - TL16C550CIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1786-5-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
 Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-1-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
 Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-2-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
 Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-6-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPT
 Order 'ic async comm element 48-lqfp - TL16C550CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DPT
 Order 'ic async comm element 48-lqfp - TL16C550DPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21520-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTG4
 Order 'ic async comm element 48-lqfp - TL16C550CIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTR
 Order 'ic async comm element 48-lqfp - TL16C550CIPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTR-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTG4
 Order 'ic async comm element 48-lqfp - TL16C550CPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTRG4
 Order 'ic async comm element 48-lqfp - TL16C550CPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTRG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DIPTG4
 Order 'ic async comm element 48-lqfp - TL16C550DIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIPTG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTR Next: IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPT