IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTR - Integrated Circuits (ICs)
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CIPTR
| Digi-Key Part Number | TL16C550CIPTR-ND |
1000 |
2.24400 |
Extended Price
2244.00 |
| Manufacturer Part Number | TL16C550CIPTR | |||
| Description | IC ASYNC COMM ELEMENT 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL16C550CIPTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 2.25 V ~ 5.5 V |
| Package / Case | 48-LQFP |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4040052; PT; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL16C550CIPTR TL16C550CIPTR |
TL16C550CIPTR Specification Sheet
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTR (TL16C550CIPTR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CIPTRIC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTR
Order 'ic async comm element 48-lqfp - TL16C550CIPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTR-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BIPT
Order 'ic async comm element 48-lqfp - TL16C550BIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10150-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BPT
Order 'ic async comm element 48-lqfp - TL16C550BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10152-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DIPT
Order 'ic async comm element 48-lqfp - TL16C550DIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16981-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPT
Order 'ic async comm element 48-lqfp - TL16C550CIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1786-5-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-1-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-2-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-6-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPT
Order 'ic async comm element 48-lqfp - TL16C550CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DPT
Order 'ic async comm element 48-lqfp - TL16C550DPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21520-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTG4
Order 'ic async comm element 48-lqfp - TL16C550CIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CIPTRG4
Order 'ic async comm element 48-lqfp - TL16C550CIPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTRG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTG4
Order 'ic async comm element 48-lqfp - TL16C550CPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550CPTRG4
Order 'ic async comm element 48-lqfp - TL16C550CPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTRG4-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550DIPTG4
Order 'ic async comm element 48-lqfp - TL16C550DIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIPTG4-ND.
Options for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CIPTR
Send this link via E-Mail
Help With This Screen
