IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNR
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CFNR
| Digi-Key Part Number | TL16C550CFNR-ND |
500 |
2.40500 |
Extended Price
1202.50 |
| Manufacturer Part Number | TL16C550CFNR | |||
| Description | IC ASYNC COMM ELEMENT 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL16C550CFNR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 2.25 V ~ 5.5 V |
| Package / Case | 44-PLCC |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL16C550CFNR TL16C550CFNR |
TL16C550CFNR Specification Sheet
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNR (TL16C550CFNR-ND)
Related parts Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CFNRIC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNR
Order 'ic async comm element 44-plcc - TL16C550CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNR-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FN
Order 'ic async comm element 44-plcc - TL16C450FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10145-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BFN
Order 'ic async comm element 44-plcc - TL16C550BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10148-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BIFN
Order 'ic async comm element 44-plcc - TL16C550BIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10149-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFN
Order 'ic async comm element 44-plcc - TL16C550CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10153-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFN
Order 'ic async comm element 44-plcc - TL16C550CIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FNR
Order 'ic async comm element 44-plcc - TL16C450FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNR-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23390-2-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-1-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-6-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FNRG4
Order 'ic async comm element 44-plcc - TL16C450FNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNRG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNG4
Order 'ic async comm element 44-plcc - TL16C550CFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNRG4
Order 'ic async comm element 44-plcc - TL16C550CFNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNRG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFNG4
Order 'ic async comm element 44-plcc - TL16C550CIFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIFNG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNG4
Order 'ic async comm element 44-plcc - TL16C750FNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C750FNG4-ND.
Options for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CFNR
Send this link via E-Mail
Help With This Screen
