IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL1466IPMRG4-ND |
1000 |
3.06000 |
Extended Price
3060.00 |
| Manufacturer Part Number | TL1466IPMRG4 | |||
| Description | IC PWM CONTROLLER 6CH 64-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL1466IPMRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 6 |
| Package / Case | 64-LQFP |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 2.5 V ~ 12 V |
| Frequency-Max | 800MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL1466IPMRG4 TL1466IPMRG4 |
TL1466IPMRG4 Specification Sheet
IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMRG4 (TL1466IPMRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMRG4
Order 'ic pwm controller 6ch 64-lqfp - TL1466IPMRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1466IPMRG4-ND.
IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMR
Order 'ic pwm controller 6ch 64-lqfp - TL1466IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1466IPMR-ND.
IC PWM CONTROLLERS P-P 16-HTSSOP - UCD8220PWP
Order 'ic pwm controllers p-p 16-htssop - UCD8220PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18592-5-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDBRG4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451CDBR
Order 'ic pwm controller dual 16-ssop - TL1451CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CDBR-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451CDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CDBRG4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDB
Order 'ic pwm controller dual 16-ssop - TL1454ACDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDB-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDBG4
Order 'ic pwm controller dual 16-ssop - TL1454ACDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDBG4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1454ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDBRG4-ND.
IC PWM CONTROLLER QUAD 48-LQFP - TL1464IPT
Order 'ic pwm controller quad 48-lqfp - TL1464IPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1464IPT-ND.
IC PWM CONTROLLER QUAD 48-LQFP - TL1464IPTG4
Order 'ic pwm controller quad 48-lqfp - TL1464IPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1464IPTG4-ND.
IC PWM CONTROLLER QUAD 48-LQFP - TL1464IPTR
Order 'ic pwm controller quad 48-lqfp - TL1464IPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1464IPTR-ND.
IC PWM CONTROLLER QUAD 48-LQFP - TL1464IPTRG4
Order 'ic pwm controller quad 48-lqfp - TL1464IPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1464IPTRG4-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBR
Order 'ic pwm control circuit 16-ssop - TL494CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBR-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBRE4
Order 'ic pwm control circuit 16-ssop - TL494CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBRE4-ND.
Send this link via E-Mail
Help With This Screen