IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMR
| Digi-Key Part Number | TL1466IPMR-ND |
1000 |
3.06000 |
Extended Price
3060.00 |
| Manufacturer Part Number | TL1466IPMR | |||
| Description | IC PWM CONTROLLER 6CH 64-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL1466IPMR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 6 |
| Package / Case | 64-LQFP |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 2.5 V ~ 12 V |
| Frequency-Max | 800MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL1466IPMR TL1466IPMR |
TL1466IPMR Specification Sheet
IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMR (TL1466IPMR-ND)
Related parts:IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMR
Order 'ic pwm controller 6ch 64-lqfp - TL1466IPMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1466IPMR-ND.
IC PWM CONTROLLER 6CH 64-LQFP - TL1466IPMRG4
Order 'ic pwm controller 6ch 64-lqfp - TL1466IPMRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1466IPMRG4-ND.
IC PWM CONTROLLER 16-SOP - TL494CNSR
Order 'ic pwm controller 16-sop - TL494CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10191-1-ND.
IC PWM CONTROLLER 16-SOP - TL494CNSR
Order 'ic pwm controller 16-sop - TL494CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10191-2-ND.
IC PWM CONTROLLER 16-SOP - TL494CNSR
Order 'ic pwm controller 16-sop - TL494CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10191-6-ND.
IC PWM CONTROLLER 16-DIP - TL494IN
Order 'ic pwm controller 16-dip - TL494IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10194-5-ND.
IC PWM CONTROLLER 16-DIP - TL594CN
Order 'ic pwm controller 16-dip - TL594CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10221-5-ND.
IC PWM CONTROLLER 16-DIP - TL594IN
Order 'ic pwm controller 16-dip - TL594IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10223-5-ND.
IC PWM CONTROLLER 16-DIP - TL598CN
Order 'ic pwm controller 16-dip - TL598CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10226-5-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-1-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-2-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-6-ND.
IC PWM CONTROLLER 8-SOIC - TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16812-2-ND.
IC PWM CONTROLLER 8-SOIC - TL5001AQDR
Order 'ic pwm controller 8-soic - TL5001AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16812-6-ND.
IC PWM CONTROLLER 16-DIP - TL494CN
Order 'ic pwm controller 16-dip - TL494CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1799-5-ND.
Send this link via E-Mail
Help With This Screen