IC PWM CONTROLLER DUAL 16-DIP - TL1453CNE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL1453CNE4-ND |
300 |
1.17600 |
Extended Price
352.80 |
| Manufacturer Part Number | TL1453CNE4 | |||
| Description | IC PWM CONTROLLER DUAL 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL1453CNE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 0-100% Adjustable |
| Voltage - Supply | 40V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL1453CNE4 TL1453CNE4 |
TL1453CNE4 Specification Sheet
IC PWM CONTROLLER DUAL 16-DIP - TL1453CNE4 (TL1453CNE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM CONTROLLER DUAL 16-DIP - TL1453CNE4
Order 'ic pwm controller dual 16-dip - TL1453CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1453CNE4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDBRG4-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1451ACNE4
Order 'ic pwm controller dual 16-dip - TL1451ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNE4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451CDBR
Order 'ic pwm controller dual 16-ssop - TL1451CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CDBR-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451CDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451CDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CDBRG4-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1451CN
Order 'ic pwm controller dual 16-dip - TL1451CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CN-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1451CNE4
Order 'ic pwm controller dual 16-dip - TL1451CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CNE4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDB
Order 'ic pwm controller dual 16-ssop - TL1454ACDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDB-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDBG4
Order 'ic pwm controller dual 16-ssop - TL1454ACDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDBG4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1454ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1454ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACDBRG4-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1454ACNE4
Order 'ic pwm controller dual 16-dip - TL1454ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACNE4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDG4
Order 'ic pwm controller dual 16-soic - TL1451ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDR
Order 'ic pwm controller dual 16-soic - TL1451ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDRG4
Order 'ic pwm controller dual 16-soic - TL1451ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDRG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451ACNSG4
Order 'ic pwm controller dual 16-sop - TL1451ACNSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSG4-ND.
Send this link via E-Mail
Help With This Screen