IC PWM CONTROLLER DUAL 16-SOP - TL1451CNSR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tape & Reel (TR) 1 V ~ 51 V TL1451CNSR
| Digi-Key Part Number | TL1451CNSR-ND |
2000 |
.53599 |
Extended Price
1071.98 |
| Manufacturer Part Number | TL1451CNSR | |||
| Description | IC PWM CONTROLLER DUAL 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL1451CNSR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Controller |
| Number of Outputs | 2 |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% |
| Voltage - Supply | 1 V ~ 51 V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040062; NS; 14, 16, 20, 24 |
| Operating Temperature | -20°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL1451CNSR TL1451CNSR |
TL1451CNSR Specification Sheet
IC PWM CONTROLLER DUAL 16-SOP - TL1451CNSR (TL1451CNSR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tape & Reel (TR) 1 V ~ 51 V TL1451CNSRIC PWM CONTROLLER DUAL 16-SOP - TL1451CNSR
Order 'ic pwm controller dual 16-sop - TL1451CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CNSR-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451INSR
Order 'ic pwm controller dual 16-sop - TL1451INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451INSR-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451INSRG4
Order 'ic pwm controller dual 16-sop - TL1451INSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451INSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1453CNSR
Order 'ic pwm controller dual 16-sop - TL1453CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1453CNSR-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1453CNSRG4
Order 'ic pwm controller dual 16-sop - TL1453CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1453CNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451ACNSG4
Order 'ic pwm controller dual 16-sop - TL1451ACNSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451ACNSRG4
Order 'ic pwm controller dual 16-sop - TL1451ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451CNS
Order 'ic pwm controller dual 16-sop - TL1451CNS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CNS-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1451CNSRG4
Order 'ic pwm controller dual 16-sop - TL1451CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451CNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOP - TL1454ACNSRG4
Order 'ic pwm controller dual 16-sop - TL1454ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1454ACNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SSOP - TL1451ACDBRG4
Order 'ic pwm controller dual 16-ssop - TL1451ACDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDBRG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDG4
Order 'ic pwm controller dual 16-soic - TL1451ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDR
Order 'ic pwm controller dual 16-soic - TL1451ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDRG4
Order 'ic pwm controller dual 16-soic - TL1451ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDRG4-ND.
IC PWM CONTROLLER DUAL 16-DIP - TL1451ACNE4
Order 'ic pwm controller dual 16-dip - TL1451ACNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNE4-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Controller Tape & Reel (TR) 1 V ~ 51 V TL1451CNSR
Send this link via E-Mail
Help With This Screen
