Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1-1532022-2
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2 - Connectors
| Digi-Key Part Number | 1-1532022-2-ND |
25 |
14.46000 |
Extended Price
361.50 |
| Manufacturer Part Number | 1-1532022-2 | |||
| Description | CABLE ASSY PLUG 25POS 0.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1532022-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Termination | Wire Leads |
| Contact Finish Thickness | 20µin (0.50µm) |
| Connector Style | Microminiature D-25 |
| Shell Size | D |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1532022 2 115320222 |
1-1532022-2 Specification Sheet
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2 (1-1532022-2-ND) - Connectors
Related parts Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1-1532022-2Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
D-sub Cable Assembly 6.0' (1.83m) Tyco Electronics 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-2-ND.
Power, Modular System Cable Assembly 5.92' (1.80m) 71" 6.00" Exposed Wire Leads Tyco Electronics 2-555858-1
Order 'cable assy pwr entry 5 wire 71" - 2-555858-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-1-ND.
Plug to Individual Wire Leads Rectangular Cable Assembly 12.0" (304.8mm) - Tyco Electronics 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-3-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 1-1532022-7
Order 'conn d-sub plug 25pos gold - 1-1532022-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-7-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets - 1-284506-2
Order 'term block plug 12pos 3.5mm - 1-284506-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98379-ND.
Terminal Block - Headers, Plug And Socket Connector Tyco Electronics Plug, Female Sockets - 1-284507-2
Order 'term block plug 12pos 3.81mm - 1-284507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98177-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284510-2
Order 'term block plug 12pos 3.5mm - 1-284510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98179-ND.
Power, Modular System Cable Assembly 1.33' (0.41m) 16" - Tyco Electronics 2-556212-5
Order 'cable assy pwr-pwr 5 wire 16" - 2-556212-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556212-5-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532015-3-ND.
Power, Modular System Cable Assembly 0.83' (0.25m) 10" 51.00" Exposed Wire Leads Tyco Electronics 2-555858-0
Order 'cable assy pwr entry 5 wire 10" - 2-555858-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-0-ND.
Power, Modular System Cable Assembly 6.50' (1.98m) 78" 51.00" Exposed Wire Leads Tyco Electronics 2-555858-2
Order 'cable assy pwr entry 5 wire 78" - 2-555858-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-2-ND.
Power, Modular System Cable Assembly 7.50' (2.29m) 90" 6.00" Exposed Wire Leads Tyco Electronics 2-555858-3
Order 'cable assy pwr entry 5 wire 90" - 2-555858-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-3-ND.
Power, Modular System Cable Assembly 2.00' (0.61m) 24" - Tyco Electronics 2-556212-0
Order 'cable assy pwr-pwr 5 wire 24" - 2-556212-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556212-0-ND.
Power, Modular System Cable Assembly 3.50' (1.07m) 42" - Tyco Electronics 2-556212-2
Order 'cable assy pwr-pwr 5 wire 42" - 2-556212-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-556212-2-ND.
Options for Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1-1532022-2
Send this link via E-Mail
Help With This Screen
