IC OPAMP DUAL W/REF 8-SOIC - TL103WAIDE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL103WAIDE4-ND |
1200 |
.29260 |
Extended Price
351.12 |
| Manufacturer Part Number | TL103WAIDE4 | |||
| Description | IC OPAMP DUAL W/REF 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL103WAIDE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.4 V/µs |
| Gain Bandwidth Product | 900kHz |
| Current - Supply | 700µA |
| Current - Output/Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V |
| Output Type | - |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL103WAIDE4 TL103WAIDE4 |
TL103WAIDE4 Specification Sheet
IC OPAMP DUAL W/REF 8-SOIC - TL103WAIDE4 (TL103WAIDE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL W/REF 8-SOIC - TL103WAIDE4
Order 'ic opamp dual w/ref 8-soic - TL103WAIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WAIDE4-ND.
IC OPAMP DUAL W/REF 8-SOIC - TL103WAID
Order 'ic opamp dual w/ref 8-soic - TL103WAID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WAID-ND.
IC OPAMP DUAL W/REF 8-SOIC - TL103WAIDRE4
Order 'ic opamp dual w/ref 8-soic - TL103WAIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WAIDRE4-ND.
IC OPAMP DUAL W/REF 8-SOIC - TL103WID
Order 'ic opamp dual w/ref 8-soic - TL103WID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WID-ND.
IC OPAMP DUAL W/REF 8-SOIC - TL103WIDE4
Order 'ic opamp dual w/ref 8-soic - TL103WIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WIDE4-ND.
IC OPAMP DUAL W/REF 8-SOIC - TL103WIDRE4
Order 'ic opamp dual w/ref 8-soic - TL103WIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL103WIDRE4-ND.
IC OPAMP DUAL CMOS 2.5V 8-SOIC - OPA2356AID
Order 'ic opamp dual cmos 2.5v 8-soic - OPA2356AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12406-5-ND.
IC OPAMP DUAL VOLT-FEEDBK 8-SOIC - OPA2846ID
Order 'ic opamp dual volt-feedbk 8-soic - OPA2846ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16853-5-ND.
IC OPAMP DUAL LOW PWR 8-SOIC - OPA2830ID
Order 'ic opamp dual low pwr 8-soic - OPA2830ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17957-5-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP2904DR
Order 'ic opamp dual ultra-lp 8-soic - LP2904DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20932-1-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP2904DR
Order 'ic opamp dual ultra-lp 8-soic - LP2904DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20932-2-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP2904DR
Order 'ic opamp dual ultra-lp 8-soic - LP2904DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20932-6-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP358DR
Order 'ic opamp dual ultra-lp 8-soic - LP358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20934-1-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP358DR
Order 'ic opamp dual ultra-lp 8-soic - LP358DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20934-2-ND.
IC OPAMP DUAL ULTRA-LP 8-SOIC - LP358DR
Order 'ic opamp dual ultra-lp 8-soic - LP358DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20934-6-ND.
Send this link via E-Mail
Help With This Screen