IC OPAMP JFET 3MHZ DUAL 8DIP - TL052IPE4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IPE4
| Digi-Key Part Number | TL052IPE4-ND |
350 |
1.05000 |
Extended Price
367.50 |
| Manufacturer Part Number | TL052IPE4 | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL052IPE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 20.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 650µV |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL052IPE4 TL052IPE4 |
TL052IPE4 Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052IPE4 (TL052IPE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IPE4IC OPAMP JFET 3MHZ DUAL 8DIP - TL052IPE4
Order 'ic opamp jfet 3mhz dual 8dip - TL052IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL052IPE4-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072IP
Order 'ic opamp jfet 3mhz dual 8dip - TL072IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14997-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052IP
Order 'ic opamp jfet 3mhz dual 8dip - TL052IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17224-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072CP
Order 'ic opamp jfet 3mhz dual 8dip - TL072CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1775-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL082ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1778-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082CP
Order 'ic opamp jfet 3mhz dual 8dip - TL082CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1780-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082IP
Order 'ic opamp jfet 3mhz dual 8dip - TL082IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1781-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF353P
Order 'ic opamp jfet 3mhz dual 8dip - LF353P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7139-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF412CP
Order 'ic opamp jfet 3mhz dual 8dip - LF412CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7141-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL052ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7161-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL052CP
Order 'ic opamp jfet 3mhz dual 8dip - TL052CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7163-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072ACP
Order 'ic opamp jfet 3mhz dual 8dip - TL072ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7190-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL072BCP
Order 'ic opamp jfet 3mhz dual 8dip - TL072BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7192-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - TL082BCP
Order 'ic opamp jfet 3mhz dual 8dip - TL082BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7207-5-ND.
IC OPAMP JFET 3MHZ DUAL 8DIP - LF353PE4
Order 'ic opamp jfet 3mhz dual 8dip - LF353PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LF353PE4-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IPE4
Send this link via E-Mail
Help With This Screen
