Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IDRE4
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052IDRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TL052IDRE4-ND |
2500 |
.96000 |
Extended Price
2400.00 |
| Manufacturer Part Number | TL052IDRE4 | |||
| Description | IC OPAMP JFET 3MHZ DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL052IDRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | J-FET |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 20.7 V/µs |
| Gain Bandwidth Product | 3MHz |
| Current - Supply | 4.8mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 30pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 650µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL052IDRE4 TL052IDRE4 |
TL052IDRE4 Specification Sheet
IC OPAMP JFET 3MHZ DUAL 8SOIC - TL052IDRE4 (TL052IDRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IDRE4Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IDRE4
Order 'ic opamp jfet 3mhz dual 8soic - TL052IDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL052IDRE4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1282-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL072CD
Order 'ic opamp jfet 3mhz dual 8soic - TL072CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1282-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL072CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL072CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1282-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1284-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL082CD
Order 'ic opamp jfet 3mhz dual 8soic - TL082CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1284-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.4mA 7 V ~ 36 V, ±3.5 V ~ 18 V TL082CDR
Order 'ic opamp jfet 3mhz dual 8soic - TL082CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1284-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 3.6mA ±3.5 V ~ 18 V LF353D
Order 'ic opamp jfet 3mhz dual 8soic - LF353D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1384-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 3.6mA ±3.5 V ~ 18 V LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 3.6mA ±3.5 V ~ 18 V LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14587-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 3.6mA ±3.5 V ~ 18 V LF353DR
Order 'ic opamp jfet 3mhz dual 8soic - LF353DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14587-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 4.5mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14588-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.5mA 7 V ~ 36 V, ±3.5 V ~ 18 V LF412CDR
Order 'ic opamp jfet 3mhz dual 8soic - LF412CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14588-2-ND.
Options for Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 4.8mA 10 V ~ 30 V, ±5 V ~ 15 V TL052IDRE4
Send this link via E-Mail
Help With This Screen
