CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6 - Connectors
| Digi-Key Part Number | 1-1532013-6-ND |
25 |
19.24520 |
Extended Price
481.13 |
| Manufacturer Part Number | 1-1532013-6 | |||
| Description | CABLE ASSY SOCKET 9POS 0.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1532013-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Wire Leads |
| Contact Finish Thickness | 20µin (0.50µm) |
| Connector Style | Microminiature D-09 |
| Shell Size | A |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1532013 6 115320136 |
1-1532013-6 Specification Sheet
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6 (1-1532013-6-ND) - Connectors
Related parts Connectors :CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-6
Order 'cable assy socket 9pos 0.5" - 1-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532013-6-ND.
CABLE ASSY SOCKET 9POS 0.5" - 1-1532013-8
Order 'cable assy socket 9pos 0.5" - 1-1532013-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532013-8-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-6-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 9POS 30AWG 6" - 3-1589457-4
Order 'cable assy rcpt 9pos 30awg 6" - 3-1589457-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589457-4-ND.
CABLE ASSY RCPT 9POS 2ROW 12" - 4-1589476-6
Order 'cable assy rcpt 9pos 2row 12" - 4-1589476-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589476-6-ND.
6 POS DL SIP SOCKET BECUTN - 382440-1
Order '6 pos dl sip socket becutn - 382440-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 382440-1-ND.
CABLE ASSY MINI CT 6POS - 2058943-5
Order 'cable assy mini ct 6pos - 2058943-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100196-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-1-ND.
LEAD ASSY SINGLE END 610MM - 1-837975-6
Order 'lead assy single end 610mm - 1-837975-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-837975-6-ND.
CABLE ASSY SOCKET 15POS 18 INCH - 3-1532021-8
Order 'cable assy socket 15pos 18 inch - 3-1532021-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532021-8-ND.
CONN 40POS CABLE ASSY ULTRA ATA - 319965-1
Order 'conn 40pos cable assy ultra ata - 319965-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 319965-1-ND.
CONN D-SUB SOCKET 21POS 26AWG - 8-1532013-6
Order 'conn d-sub socket 21pos 26awg - 8-1532013-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1532013-6-ND.
20 LEVEL V ASSY DR .125CL - 1-102935-6
Order '20 level v assy dr .125cl - 1-102935-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102935-6-ND.
Send this link via E-Mail
Help With This Screen
