CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8 - Cable Assemblies
| Digi-Key Part Number | 1-1532011-8-ND |
5 |
382.02000 |
Extended Price
1910.10 |
| Manufacturer Part Number | 1-1532011-8 | |||
| Description | CABLE ASSY SOCKT 51POS 26AWG 72" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1532011-8 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Individual |
| Length | 6.0' (1.83m) |
| Number of Positions | 51 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB51 |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1532011 8 115320118 |
1-1532011-8 Specification Sheet
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8 (1-1532011-8-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-8-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-0-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532015-3-ND.
LEAD ASSY 16AWG SNGL END 6.004" - 1-839564-8
Order 'lead assy 16awg sngl end 6.004" - 1-839564-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-839564-8-ND.
CABLE RIBBON GRAY 37 COND .050 - 1-57040-8
Order 'cable ribbon gray 37 cond .050 - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AC37G-100-ND.
CABLE RIBBON 37 COND 10 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 10 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-10-ND.
CABLE RIBBON 37 COND 25 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 25 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-25-ND.
CABLE RIBBON 37 COND 50 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 50 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-50-ND.
CABLE RIBBON 37 COND 5 GRAY - 1-57040-8
Order 'cable ribbon 37 cond 5 gray - 1-57040-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number AC37G-5-ND.
CONN CABLE CLAMP CPC SIZE 23 - 182652-1
Order 'conn cable clamp cpc size 23 - 182652-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99539-ND.
CONN CABLE CLAMP CPC SIZE 23 - 207774-1
Order 'conn cable clamp cpc size 23 - 207774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16061-ND.
CABLE PLUG & SIG MOD 22AWG 72" - 1-765362-4
Order 'cable plug & sig mod 22awg 72" - 1-765362-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-765362-4-ND.
CABLE/ASSY AMPTRAC SHLD CAT6 10' - 1-1499740-0
Order 'cable/assy amptrac shld cat6 10' - 1-1499740-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1499740-0-ND.
Send this link via E-Mail
Help With This Screen
