Keywords:





CABLE ASSY PLUG 51POS 72" - 1-1532011-2 - Cable Assemblies

Digi-Key Part Number 1-1532011-2-ND
Price Break
25
Unit Price
208.39520
Extended Price
5209.88
Manufacturer Part Number1-1532011-2
DescriptionCABLE ASSY PLUG 51POS 72"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-1532011-2
VendorTyco Electronics
CategoryCable Assemblies
1st ConnectorPlug, Male Pins
2nd ConnectorIndividual Wire Leads
ColorMultiple, Individual
Length6.0' (1.83m)
Number of Positions 51
ShieldingUnshielded
Usage-
Contact FinishGold
TypeDB51
Contact Finish Thickness50µin (1.27µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 1532011 2
115320112

1-1532011-2 Specification Sheet

Image of CABLE ASSY PLUG 51POS 72" - 1-1532011-2

CABLE ASSY PLUG 51POS 72" - 1-1532011-2 (1-1532011-2-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
 Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
 Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532015-3-ND.
CABLE ASSY PLUG 25POS 0.5" - 1-1532022-2
 Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
 Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-2-ND.
CONN CABLE ASSY MPO-MPO 12M - 1-6693182-2
 Order 'conn cable assy mpo-mpo 12m - 1-6693182-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-6693182-2-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
 Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
 Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-0-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
 Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-8-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
 Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
 Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-1-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
 Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1546452-2-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
 Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-3-ND.
CONN LEAD ASSY STR DBLE-END 12" - 830612-2
 Order 'conn lead assy str dble-end 12" - 830612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-2-ND.
CONN LEAD ASSY DBL-END 10" LGH - 858885-2
 Order 'conn lead assy dbl-end 10" lgh - 858885-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 858885-2-ND.
CONN LEAD ASSY DBL-END 20AWG 6" - 860529-2
 Order 'conn lead assy dbl-end 20awg 6" - 860529-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860529-2-ND.

Send this link via E-Mail
Help With This Screen

CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSY PLUG 51POS 36" - 1-1532015-3 Next: CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
CABLE ASSY PLUG 51POS 72" - 1-1532011-2