CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
| Digi-Key Part Number | 1-1532011-0-ND |
26 |
87.78000 |
Extended Price
2282.28 |
| Manufacturer Part Number | 1-1532011-0 | |||
| Description | CABLE ASSY PIN 51POS 26AWG 36" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1532011-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Individual |
| Length | 3.0' (915mm) |
| Number of Positions | 51 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | - |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1532011 0 115320110 |
1-1532011-0 Specification Sheet
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0 (1-1532011-0-ND)
Related parts :CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-0-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-8-ND.
CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5
Order 'cable assy pin 15pos 26awg 36" - 5-1532128-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532128-5-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0
Order 'cable assy sckt 15pos 26awg 18" - 5-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532013-0-ND.
CABLE ASSY PLUG 21POS 26AWG 18" - 7-1532013-0
Order 'cable assy plug 21pos 26awg 18" - 7-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532013-0-ND.
CABLE ASSY AMPTRAC DUP SC 10M - 1-1435724-0
Order 'cable assy amptrac dup sc 10m - 1-1435724-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435724-0-ND.
CABLE ASSY DB25 TO HDP22 10FT - 1-1499507-0
Order 'cable assy db25 to hdp22 10ft - 1-1499507-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1499507-0-ND.
CABLE/ASSY AMPTRAC SHLD CAT6 10' - 1-1499740-0
Order 'cable/assy amptrac shld cat6 10' - 1-1499740-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1499740-0-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532015-3-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532433-0
Order 'hdi pin assy 3 row 195 pos - 1-532433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-0-ND.
HDI PIN ASSY 4 ROW 260 POS - 1-532436-0
Order 'hdi pin assy 4 row 260 pos - 1-532436-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532436-0-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532447-0
Order 'hdi pin assy 3 row 195 pos - 1-532447-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532447-0-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589455-2-ND.
Send this link via E-Mail
Help With This Screen