Keywords:





BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN - Batteries

Digi-Key Part Number P192-ND
Price Break
1
10
50
100
400
600
1000
2600
5000
Unit Price
1.70000
1.53000
1.36000
1.19000
1.08800
1.02000
.93500
.86700
.85000
Extended Price
1.70
15.30
68.00
119.00
435.20
612.00
935.00
2254.20
4250.00
Manufacturer Part NumberBR-1225/VCN
DescriptionBATTERY LITH 12.5MM COIN W/LEGS
Quantity Available 2030
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-1225/VCN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 12.5mm
Voltage - Rated 3V
Capacity48mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.49" Dia x 0.10" H (12.5mm x 2.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 1225 VCN
BR1225VCN
P192 ND
P192ND
P192

BR-1225/VCN Specification Sheet

Image of BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN

BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN (P192-ND) - Batteries

Related parts Batteries :
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P192-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
 Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
 Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
 Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
 Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN D-SUB SOCKET 20-24AWG AU - 205090-1 Next: SENSOR CURRENT 50A UNI TH - LA 55-P
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN