CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5 - Cable Assemblies
| Digi-Key Part Number | 1-1532010-5-ND |
25 |
94.81520 |
Extended Price
2370.38 |
| Manufacturer Part Number | 1-1532010-5 | |||
| Description | CABLE ASSY PLUG 21POS 26AWG 72" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1532010-5 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Individual Wire Leads |
| Color | Multiple, Individual |
| Length | 6.0' (1.83m) |
| Number of Positions | 21 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB21 |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1532010 5 115320105 |
1-1532010-5 Specification Sheet
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5 (1-1532010-5-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PLUG 21POS 26AWG 18" - 7-1532013-0
Order 'cable assy plug 21pos 26awg 18" - 7-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1532013-0-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-8-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-0-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
CABLE ASSY PLUG 25POS 36 INCHES - 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1532010-7-ND.
CONN PLUG TEST CONNECTOR 15POS - 1-350848-5
Order 'conn plug test connector 15pos - 1-350848-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-350848-5-ND.
CABLE ASSY PLUG 51POS 72" - 1-1532011-2
Order 'cable assy plug 51pos 72" - 1-1532011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532011-2-ND.
CABLE ASSY PLUG 51POS 36" - 1-1532015-3
Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532015-3-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-1-ND.
CABLE ASSY PLUG 25POS 30AWAG 12" - 3-1589455-3
Order 'cable assy plug 25pos 30awag 12" - 3-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589455-3-ND.
CONN D-SUB PLUG 9P 22-26AWG 30AU - 1-747944-5
Order 'conn d-sub plug 9p 22-26awg 30au - 1-747944-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31512-ND.
CONN PLUG 15POS .156 TIN - 1-641435-5
Order 'conn plug 15pos .156 tin - 1-641435-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641435-5-ND.
CONN PLUG 15POS .156 TIN - 1-641436-5
Order 'conn plug 15pos .156 tin - 1-641436-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641436-5-ND.
CONN PLUG 15POS .156 TIN - 1-641437-5
Order 'conn plug 15pos .156 tin - 1-641437-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641437-5-ND.
Send this link via E-Mail
Help With This Screen
