BOARD EVAL 44V HP HIGH FIDEL - LME49870MABD - Programmers, Development Systems
| Digi-Key Part Number | LME49870MABD-ND |
1 |
225.00000 |
Extended Price
225.00 |
| Manufacturer Part Number | LME49870MABD | |||
| Description | BOARD EVAL 44V HP HIGH FIDEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LME49870MABD |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Amplifier Type | Audio |
| Output Type | Single-Ended |
| -3db Bandwidth | - |
| Slew Rate | 20 V/µs |
| Current - Supply (Main IC) | 5mA |
| Current - Output / Channel | 37mA |
| Voltage - Supply, Single/Dual (±) | ±2.5 V ~ 22 V |
| Supplied Contents | Board |
| Utilized IC / Part | LME49870 |
| Channels per IC | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LME49870MABD LME49870MABD |
LME49870MABD Specification Sheet
BOARD EVAL 44V HP HIGH FIDEL - LME49870MABD (LME49870MABD-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL 44V HP HIGH FIDEL - LME49870MABD
Order 'board eval 44v hp high fidel - LME49870MABD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49870MABD-ND.
BOARD EVAL FOR LMX2531LQ 2820 - LMX25312820EVAL
Order 'board eval for lmx2531lq 2820 - LMX25312820EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX25312820EVAL-ND.
BOARD EVAL FOR LMX25131LQ 3010 - LMX25313010EVAL
Order 'board eval for lmx25131lq 3010 - LMX25313010EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX25313010EVAL-ND.
BOARD EVAL FOR LP3943 FUNLIGHT - LP3943ISQEV/NOPB
Order 'board eval for lp3943 funlight - LP3943ISQEV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQEV-ND.
BOARD EVAL OPAMPS 8,10MSOP 8SOP - 551012876-001
Order 'board eval opamps 8,10msop 8sop - 551012876-001' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number 551012876-001-ND.
BOARD EVAL FOR DS90CR485, 486 - CLINK3V48BT-133
Order 'board eval for ds90cr485, 486 - CLINK3V48BT-133' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLINK3V48BT-133-ND.
BOARD EVAL DS15BA101, DSEA101 - DRIVECABLE01EVK
Order 'board eval ds15ba101, dsea101 - DRIVECABLE01EVK' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE01EVK-ND.
BOARD EVAL SERDES, CLC001, 012 - DRIVECABLE02EVK/NOPB
Order 'board eval serdes, clc001, 012 - DRIVECABLE02EVK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE02EVK-ND.
BOARD EVAL DS90C385A,DS90CF386 - FLINK3V8BT-85
Order 'board eval ds90c385a,ds90cf386 - FLINK3V8BT-85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number FLINK3V8BT-85-ND.
BOARD EVAL LM2750LD-ADJ - LM2750LD-ADJEV
Order 'board eval lm2750ld-adj - LM2750LD-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LD-ADJEV-ND.
BOARD EVAL LM2831YMF - LM2831YMF EVAL
Order 'board eval lm2831ymf - LM2831YMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831YMF EVAL-ND.
BOARD EVAL LM2831ZMF - LM2831ZMF EVAL
Order 'board eval lm2831zmf - LM2831ZMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831ZMF EVAL-ND.
BOARD EVAL LM2832XMY - LM2832XMY EVAL
Order 'board eval lm2832xmy - LM2832XMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XMY EVAL-ND.
BOARD EVAL LM2832XSD - LM2832XSD EVAL
Order 'board eval lm2832xsd - LM2832XSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XSD EVAL-ND.
BOARD EVAL LM2832YMY - LM2832YMY EVAL
Order 'board eval lm2832ymy - LM2832YMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832YMY EVAL-ND.
Send this link via E-Mail
Help With This Screen
