BOARD EVAL FOR LM49270 - LM49270SQBD - Programmers, Development Systems
| Digi-Key Part Number | LM49270SQBD-ND |
1 |
447.00000 |
Extended Price
447.00 |
| Manufacturer Part Number | LM49270SQBD | |||
| Description | BOARD EVAL FOR LM49270 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LM49270SQBD |
| Vendor | National Semiconductor |
| Category | Programmers, Development Systems |
| Amplifier Type | Class D |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 2.2W x 2 @ 4 Ohm; 177mW x 2 @ 16 Ohm |
| Output Type | 2-Channel (Stereo) with Stereo Headphones |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.4 V ~ 5.5 V |
| Utilized IC / Part | LM49270 |
| Supplied Contents | Board |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM49270SQBD LM49270SQBD |
LM49270SQBD Specification Sheet
BOARD EVAL FOR LM49270 - LM49270SQBD (LM49270SQBD-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVAL FOR LM49270 - LM49270SQBD
Order 'board eval for lm49270 - LM49270SQBD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM49270SQBD-ND.
BOARD EVAL FOR LP3943 FUNLIGHT - LP3943ISQEV/NOPB
Order 'board eval for lp3943 funlight - LP3943ISQEV/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQEV-ND.
BOARD EVAL OPAMPS 8,10MSOP 8SOP - 551012876-001
Order 'board eval opamps 8,10msop 8sop - 551012876-001' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number 551012876-001-ND.
BOARD EVAL FOR DS90CR485, 486 - CLINK3V48BT-133
Order 'board eval for ds90cr485, 486 - CLINK3V48BT-133' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLINK3V48BT-133-ND.
BOARD EVAL DS15BA101, DSEA101 - DRIVECABLE01EVK
Order 'board eval ds15ba101, dsea101 - DRIVECABLE01EVK' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE01EVK-ND.
BOARD EVAL SERDES, CLC001, 012 - DRIVECABLE02EVK/NOPB
Order 'board eval serdes, clc001, 012 - DRIVECABLE02EVK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE02EVK-ND.
BOARD EVAL DS90C385A,DS90CF386 - FLINK3V8BT-85
Order 'board eval ds90c385a,ds90cf386 - FLINK3V8BT-85' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number FLINK3V8BT-85-ND.
BOARD EVAL LM2750LD-ADJ - LM2750LD-ADJEV
Order 'board eval lm2750ld-adj - LM2750LD-ADJEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2750LD-ADJEV-ND.
BOARD EVAL LM2831YMF - LM2831YMF EVAL
Order 'board eval lm2831ymf - LM2831YMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831YMF EVAL-ND.
BOARD EVAL LM2831ZMF - LM2831ZMF EVAL
Order 'board eval lm2831zmf - LM2831ZMF EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2831ZMF EVAL-ND.
BOARD EVAL LM2832XMY - LM2832XMY EVAL
Order 'board eval lm2832xmy - LM2832XMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XMY EVAL-ND.
BOARD EVAL LM2832XSD - LM2832XSD EVAL
Order 'board eval lm2832xsd - LM2832XSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832XSD EVAL-ND.
BOARD EVAL LM2832YMY - LM2832YMY EVAL
Order 'board eval lm2832ymy - LM2832YMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832YMY EVAL-ND.
BOARD EVAL LM2832YSD - LM2832YSD EVAL
Order 'board eval lm2832ysd - LM2832YSD EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832YSD EVAL-ND.
BOARD EVAL LM2832ZMY - LM2832ZMY EVAL
Order 'board eval lm2832zmy - LM2832ZMY EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2832ZMY EVAL-ND.
Send this link via E-Mail
Help With This Screen
