FLEXSTRIP JUMPER .100 7COND - 1-1437147-3
| Digi-Key Part Number | 1-1437147-3-ND |
1000 |
1.18500 |
Extended Price
1185.00 |
| Manufacturer Part Number | 1-1437147-3 | |||
| Description | FLEXSTRIP JUMPER .100 7COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437147-3 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 6" (152.4mm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437147 3 114371473 |
1-1437147-3 Specification Sheet
FLEXSTRIP JUMPER .100 7COND - 1-1437147-3 (1-1437147-3-ND)
Related parts:FLEXSTRIP JUMPER .100 7COND - 1-1437147-3
Order 'flexstrip jumper .100 7cond - 1-1437147-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437147-3-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .100 9COND - 1-1437143-0
Order 'flexstrip jumper .100 9cond - 1-1437143-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437143-0-ND.
FLEXSTRIP JUMPER .100 12COND - 2-1437167-3
Order 'flexstrip jumper .100 12cond - 2-1437167-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437167-3-ND.
FLEXSTRIP JUMPER .100 15COND - 4-1437137-3
Order 'flexstrip jumper .100 15cond - 4-1437137-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437137-3-ND.
FLEXSTRIP JUMPER .100 10COND - 4-1437147-2
Order 'flexstrip jumper .100 10cond - 4-1437147-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437147-2-ND.
FLEXSTRIP JUMPER .100 7COND - 5-1437165-8
Order 'flexstrip jumper .100 7cond - 5-1437165-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437165-8-ND.
FLEXSTRIP JUMPER .100 2COND - 8-1437139-3
Order 'flexstrip jumper .100 2cond - 8-1437139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-3-ND.
FLEXSTRIP JUMPER .100 14COND - 9-1437146-3
Order 'flexstrip jumper .100 14cond - 9-1437146-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437146-3-ND.
FLEXSTRIP JUMPER .100 9COND - 6-1437144-3
Order 'flexstrip jumper .100 9cond - 6-1437144-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437144-3-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437141-1
Order 'flexstrip jumper .100 12cond - 3-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-1-ND.
FLEXSTRIP JUMPER .100 4COND - 9-1437147-1
Order 'flexstrip jumper .100 4cond - 9-1437147-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437147-1-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-5-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-9-ND.
Send this link via E-Mail
Help With This Screen