Keywords:





IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVTG4

Digi-Key Part Number TPS79118DBVTG4-ND
Price Break
750
Unit Price
.61600
Extended Price
462.00
Manufacturer Part NumberTPS79118DBVTG4
DescriptionIC LDO REG 1.8V 100MA SOT-23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVTG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVTG4
Technical/Catalog InformationTPS79118DBVTG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5, SOT-25
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output1.8V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)285mA
Current Short Circuit (Isc)-
Drawing Number296; 4073253-4; DBV; 5
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS79118DBVTG4
TPS79118DBVTG4

TPS79118DBVTG4 Specification Sheet

Image of IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4

IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4 (TPS79118DBVTG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVTG4
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVTG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS76918DBVRG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS76918DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76918DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS76918DBVTG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS76918DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76918DBVTG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVRG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVT
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVT-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVTG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVTG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVRG4
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVT
 Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVT-ND.
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
 Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG101NA-A/250CT-ND.
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
 Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/250TR-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVR
 Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVR-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVRG4
 Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVRG4-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVTG4
 Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVTG4-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVR
 Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVR-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVRG4
 Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVRG4-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 1.8V TPS79118DBVTG4
Send this link via E-Mail
Help With This Screen

IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVT Next: IC LDO REG 1.8V 100MA SOT23-5 - TPS79118DBVREP
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4