IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVT - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS79118DBVT-ND |
750 |
.61600 |
Extended Price
462.00 |
| Manufacturer Part Number | TPS79118DBVT | |||
| Description | IC LDO REG 1.8V 100MA SOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS79118DBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 285mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS79118DBVT TPS79118DBVT |
TPS79118DBVT Specification Sheet
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVT (TPS79118DBVT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVT
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVT-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS76918DBVRG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS76918DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76918DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS76918DBVTG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS76918DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76918DBVTG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVRG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVT
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVT-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS78918DBVTG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS78918DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78918DBVTG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVRG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVRG4-ND.
IC LDO REG 1.8V 100MA SOT-23-5 - TPS79118DBVTG4
Order 'ic ldo reg 1.8v 100ma sot-23-5 - TPS79118DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS79118DBVTG4-ND.
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG101NA-A/250CT-ND.
IC LDO REG ADJ 100MA SOT-23-5 - REG101NA-A/250
Order 'ic ldo reg adj 100ma sot-23-5 - REG101NA-A/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/250TR-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVR
Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVR-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVRG4
Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVRG4-ND.
IC LDO REG 1.8V 150MA SOT-23-5 - TPS72118DBVTG4
Order 'ic ldo reg 1.8v 150ma sot-23-5 - TPS72118DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72118DBVTG4-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVR
Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVR-ND.
IC LDO REG 1.8V 50MA SOT-23-5 - TPS72218DBVRG4
Order 'ic ldo reg 1.8v 50ma sot-23-5 - TPS72218DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS72218DBVRG4-ND.
Send this link via E-Mail
Help With This Screen
