Keywords:





Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR

IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTR - Integrated Circuits (ICs)

Digi-Key Part Number TPS78633KTTR-ND
Price Break
500
Unit Price
2.65600
Extended Price
1328.00
Manufacturer Part NumberTPS78633KTTR
DescriptionIC LDO REG 3.3V 1.5A DDPAK-5
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR
Technical/Catalog InformationTPS78633KTTR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, TO-263 (5 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output3.3V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)2.4A
Current Short Circuit (Isc)-
Drawing Number296; 4200577-3; KTT; 5
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS78633KTTR
TPS78633KTTR

TPS78633KTTR Specification Sheet

Image of IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTR

IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTR (TPS78633KTTR-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633KTTR-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTT
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14426-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTT
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14426-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTRE3
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633KTTRE3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTRG3
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633KTTRG3-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTTG3
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633KTTTG3-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 3.3V TPS78633KTTT
 Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14426-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.2 ~ 5.5 V TPS78601KTTT
 Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14421-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V TPS78601KTTT
 Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14421-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS78618KTTT
 Order 'ic ldo reg 1.8v 1.5a ddpak-5 - TPS78618KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14422-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V TPS78618KTTT
 Order 'ic ldo reg 1.8v 1.5a ddpak-5 - TPS78618KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14422-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V TPS78625KTTT
 Order 'ic ldo reg 2.5v 1.5a ddpak-5 - TPS78625KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14423-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V TPS78625KTTT
 Order 'ic ldo reg 2.5v 1.5a ddpak-5 - TPS78625KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14423-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.8V TPS78628KTTT
 Order 'ic ldo reg 2.8v 1.5a ddpak-5 - TPS78628KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14424-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.8V TPS78628KTTT
 Order 'ic ldo reg 2.8v 1.5a ddpak-5 - TPS78628KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14424-2-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633KTTR
Send this link via E-Mail
Help With This Screen

IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 3.3V 1.5A 20-HTSSOP - TPS75333QPWPRG4 Next: IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTRE3
IC LDO REG 3.3V 1.5A DDPAK-5 - TPS78633KTTR