IC LDO REG 3.3V 1.5A SOT223-6 - TPS78633DCQRG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633DCQRG4
| Digi-Key Part Number | TPS78633DCQRG4-ND |
2500 |
1.70100 |
Extended Price
4252.50 |
| Manufacturer Part Number | TPS78633DCQRG4 | |||
| Description | IC LDO REG 3.3V 1.5A SOT223-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78633DCQRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 (5 leads + Tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.4A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4202109; DCQ; 6 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78633DCQRG4 TPS78633DCQRG4 |
TPS78633DCQRG4 Specification Sheet
IC LDO REG 3.3V 1.5A SOT223-6 - TPS78633DCQRG4 (TPS78633DCQRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633DCQRG4IC LDO REG 3.3V 1.5A SOT223-6 - TPS78633DCQRG4
Order 'ic ldo reg 3.3v 1.5a sot223-6 - TPS78633DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633DCQRG4-ND.
IC LDO REG 3.3V 1.5A SOT223-6 - TPS78633DCQG4
Order 'ic ldo reg 3.3v 1.5a sot223-6 - TPS78633DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78633DCQG4-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13766-1-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13766-2-ND.
IC LDO REG 3.3V 1A SOT223-6 - TPS79633DCQR
Order 'ic ldo reg 3.3v 1a sot223-6 - TPS79633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13766-6-ND.
IC LDO REG 3.3V 500MA SOT223-6 - TPS79533DCQR
Order 'ic ldo reg 3.3v 500ma sot223-6 - TPS79533DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13810-1-ND.
IC LDO REG 3.3V 500MA SOT223-6 - TPS79533DCQR
Order 'ic ldo reg 3.3v 500ma sot223-6 - TPS79533DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13810-2-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS79433DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS79433DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14437-1-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS79433DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS79433DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14437-2-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS79433DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS79433DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14437-6-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS73233DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS73233DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16866-1-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS73233DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS73233DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16866-2-ND.
IC LDO REG 3.3V 250MA SOT223-6 - TPS73233DCQR
Order 'ic ldo reg 3.3v 250ma sot223-6 - TPS73233DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16866-6-ND.
IC LDO REG 3.3V 400MA SOT223-6 - TPS73633DCQR
Order 'ic ldo reg 3.3v 400ma sot223-6 - TPS73633DCQR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16914-1-ND.
IC LDO REG 3.3V 400MA SOT223-6 - TPS73633DCQR
Order 'ic ldo reg 3.3v 400ma sot223-6 - TPS73633DCQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16914-2-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3.3V TPS78633DCQRG4
Send this link via E-Mail
Help With This Screen
