Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTTG3
IC LDO REG 3.0V 1.5A DDPAK-5 - TPS78630KTTTG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS78630KTTTG3-ND |
200 |
3.28000 |
Extended Price
656.00 |
| Manufacturer Part Number | TPS78630KTTTG3 | |||
| Description | IC LDO REG 3.0V 1.5A DDPAK-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78630KTTTG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (5 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.4A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4200577-3; KTT; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78630KTTTG3 TPS78630KTTTG3 |
TPS78630KTTTG3 Specification Sheet
IC LDO REG 3.0V 1.5A DDPAK-5 - TPS78630KTTTG3 (TPS78630KTTTG3-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTTG3Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTTG3
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78630KTTTG3-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3V TPS78630KTTT
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14425-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTT
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14425-2-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTR
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78630KTTR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTRG3
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78630KTTRG3-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A 3V TPS78630KTTT
Order 'ic ldo reg 3.0v 1.5a ddpak-5 - TPS78630KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14425-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.2 ~ 5.5 V TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14421-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V TPS78601KTTT
Order 'ic ldo reg adj 1.5a ddpak-5 - TPS78601KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14421-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 1.8V TPS78618KTTT
Order 'ic ldo reg 1.8v 1.5a ddpak-5 - TPS78618KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14422-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.8V TPS78618KTTT
Order 'ic ldo reg 1.8v 1.5a ddpak-5 - TPS78618KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14422-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.5V TPS78625KTTT
Order 'ic ldo reg 2.5v 1.5a ddpak-5 - TPS78625KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14423-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.5V TPS78625KTTT
Order 'ic ldo reg 2.5v 1.5a ddpak-5 - TPS78625KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14423-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 2.8V TPS78628KTTT
Order 'ic ldo reg 2.8v 1.5a ddpak-5 - TPS78628KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14424-1-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 2.8V TPS78628KTTT
Order 'ic ldo reg 2.8v 1.5a ddpak-5 - TPS78628KTTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14424-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A 3.3V TPS78633KTTT
Order 'ic ldo reg 3.3v 1.5a ddpak-5 - TPS78633KTTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14426-1-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 3V TPS78630KTTTG3
Send this link via E-Mail
Help With This Screen
