IC LDO REG 3.0V 1.5A DDPAK-5 - TPS78630KTTR
| Digi-Key Part Number | TPS78630KTTR-ND |
500 |
2.08000 |
Extended Price
1040.00 |
| Manufacturer Part Number | TPS78630KTTR | |||
| Description | IC LDO REG 3.0V 1.5A DDPAK-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78630KTTR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78630KTTR TPS78630KTTR |
TPS78630KTTR Specification Sheet
IC LDO REG 3.0V 1.5A DDPAK-5 - TPS78630KTTR (TPS78630KTTR-ND)
Related parts:IC LDO REG ADJ KLVN SNS 5A TO220 - LT1087CT
Order 'ic ldo reg adj klvn sns 5a to220 - LT1087CT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1087CT-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5-ND.
IC LDO REG W/SHTDN 5V 700MA8SOIC - LT1129CS8-5
Order 'ic ldo reg w/shtdn 5v 700ma8soic - LT1129CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CS8-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1129CST-5
Order 'ic ldo reg w/shtdwn 5v sot223 - LT1129CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CST-5-ND.
IC LDO REG W/SHTDN 5V 700MA8SOIC - LT1129IS8-5
Order 'ic ldo reg w/shtdn 5v 700ma8soic - LT1129IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IS8-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1129IST-5
Order 'ic ldo reg w/shtdwn 5v sot223 - LT1129IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129IST-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175CT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175IT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IT-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1521CST-5
Order 'ic ldo reg w/shtdwn 5v sot223 - LT1521CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1521IST-5
Order 'ic ldo reg w/shtdwn 5v sot223 - LT1521IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521IST-5-ND.
Send this link via E-Mail
Help With This Screen