IC LDO REG 2.5V 1.5A DDPAK-5 - TPS78625KTTRG3
| Digi-Key Part Number | TPS78625KTTRG3-ND |
500 |
2.08000 |
Extended Price
1040.00 |
| Manufacturer Part Number | TPS78625KTTRG3 | |||
| Description | IC LDO REG 2.5V 1.5A DDPAK-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78625KTTRG3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78625KTTRG3 TPS78625KTTRG3 |
TPS78625KTTRG3 Specification Sheet
IC LDO REG 2.5V 1.5A DDPAK-5 - TPS78625KTTRG3 (TPS78625KTTRG3-ND)
Related parts:IC LDO REG FIXED 5V 800MA SOT223 - LT1117CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1117CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5-ND.
IC LDO REG FIXED 5V 800MA SOT223 - LT1118CST-5
Order 'ic ldo reg fixed 5v 800ma sot223 - LT1118CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175CS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175CST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175CST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175CT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175CT-5-ND.
IC LDO REG NEG 5V 500MA 8SOIC - LT1175IS8-5
Order 'ic ldo reg neg 5v 500ma 8soic - LT1175IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IS8-5-ND.
IC LDO REG NEG 5V 500MA SOT223 - LT1175IST-5
Order 'ic ldo reg neg 5v 500ma sot223 - LT1175IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IST-5-ND.
IC LDO REG NEG 5V 500MA TO220 - LT1175IT-5
Order 'ic ldo reg neg 5v 500ma to220 - LT1175IT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1175IT-5-ND.
IC LDO REG LOWNOISE 5V 8-MSOP - LT1962EMS8-5
Order 'ic ldo reg lownoise 5v 8-msop - LT1962EMS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1962EMS8-5-ND.
IC LDO REG FIXED 5V 5A TO-3P - LT1084CP-5
Order 'ic ldo reg fixed 5v 5a to-3p - LT1084CP-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CP-5-ND.
IC LDO REG FIXED 5V 5A TO-220 - LT1084CT-5
Order 'ic ldo reg fixed 5v 5a to-220 - LT1084CT-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1084CT-5-ND.
IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1
Order 'ic ldo reg 50ma 5v sc70-5 - TPS71550QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18037-1-ND.
IC LDO REG 50MA 5V SC70-5 - TPS71550QDCKRQ1
Order 'ic ldo reg 50ma 5v sc70-5 - TPS71550QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18037-2-ND.
IC LDO REG 150MA 5V SOT23-5 - LP2985-50DBVR
Order 'ic ldo reg 150ma 5v sot23-5 - LP2985-50DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20717-6-ND.
IC LDO REG FIXED 5V 7.5A TO-3P - LT1083CP-5
Order 'ic ldo reg fixed 5v 7.5a to-3p - LT1083CP-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1083CP-5-ND.
Send this link via E-Mail
Help With This Screen