IC LDO REG 1.8V 1.5A SOT-223-6 - TPS78618DCQ - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS78618DCQ-ND |
234 |
1.89000 |
Extended Price
442.26 |
| Manufacturer Part Number | TPS78618DCQ | |||
| Description | IC LDO REG 1.8V 1.5A SOT-223-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS78618DCQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223-6 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS78618DCQ TPS78618DCQ |
TPS78618DCQ Specification Sheet
IC LDO REG 1.8V 1.5A SOT-223-6 - TPS78618DCQ (TPS78618DCQ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 1.8V 1.5A SOT-223-6 - TPS78618DCQ
Order 'ic ldo reg 1.8v 1.5a sot-223-6 - TPS78618DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78618DCQ-ND.
IC LDO REG 1.8V 1.5A SOT-223-6 - TPS78618DCQG4
Order 'ic ldo reg 1.8v 1.5a sot-223-6 - TPS78618DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78618DCQG4-ND.
IC LDO REG 1.8V 1.5A SOT-223-6 - TPS78618DCQRG4
Order 'ic ldo reg 1.8v 1.5a sot-223-6 - TPS78618DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78618DCQRG4-ND.
IC LDO REG ADJ 1.5A SOT-223-6 - TPS78601DCQ
Order 'ic ldo reg adj 1.5a sot-223-6 - TPS78601DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78601DCQ-ND.
IC LDO REG ADJ 1.5A SOT-223-6 - TPS78601DCQG4
Order 'ic ldo reg adj 1.5a sot-223-6 - TPS78601DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78601DCQG4-ND.
IC LDO REG ADJ 1.5A SOT-223-6 - TPS78601DCQRG4
Order 'ic ldo reg adj 1.5a sot-223-6 - TPS78601DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78601DCQRG4-ND.
IC LDO REG 2.5V 1.5A SOT-223-6 - TPS78625DCQ
Order 'ic ldo reg 2.5v 1.5a sot-223-6 - TPS78625DCQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78625DCQ-ND.
IC LDO REG 2.5V 1.5A SOT-223-6 - TPS78625DCQG4
Order 'ic ldo reg 2.5v 1.5a sot-223-6 - TPS78625DCQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78625DCQG4-ND.
IC LDO REG 2.5V 1.5A SOT-223-6 - TPS78625DCQRG4
Order 'ic ldo reg 2.5v 1.5a sot-223-6 - TPS78625DCQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS78625DCQRG4-ND.
IC LDO REG 1.8V 1.5A SOT-223 - SC1565IST18TRT
Order 'ic ldo reg 1.8v 1.5a sot-223 - SC1565IST18TRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC1565IST18CT-ND.
IC LDO REG 1.8V 1.5A SOT-223 - SC1565IST18TRT
Order 'ic ldo reg 1.8v 1.5a sot-223 - SC1565IST18TRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC1565IST18TR-ND.
IC LDO REG 2.5V 250MA SOT-223-6 - REG102GA-2.5
Order 'ic ldo reg 2.5v 250ma sot-223-6 - REG102GA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.5-ND.
IC LDO REG 2.85V 250MA SOT-223-6 - REG102GA-2.85
Order 'ic ldo reg 2.85v 250ma sot-223-6 - REG102GA-2.85' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.85-ND.
IC LDO REG 2.8V 250MA SOT-223-6 - REG102GA-2.8
Order 'ic ldo reg 2.8v 250ma sot-223-6 - REG102GA-2.8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-2.8-ND.
IC LDO REG 3.3V 250MA SOT-223-6 - REG102GA-3.3
Order 'ic ldo reg 3.3v 250ma sot-223-6 - REG102GA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102GA-3.3-ND.
Send this link via E-Mail
Help With This Screen