Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77825DR
IC LDO REG 2.5V 750MA 8-SOIC - TPS77825DR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS77825DR-ND |
2500 |
1.33000 |
Extended Price
3325.00 |
| Manufacturer Part Number | TPS77825DR | |||
| Description | IC LDO REG 2.5V 750MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77825DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77825DR TPS77825DR |
TPS77825DR Specification Sheet
IC LDO REG 2.5V 750MA 8-SOIC - TPS77825DR (TPS77825DR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77825DRTexas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77825DR
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77825DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77825DR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77725DR
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DR-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77725DRG4
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DRG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 2.5V TPS77825DG4
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77825DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77825DG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77825DRG4
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77825DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77825DRG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 2.5V REG102UA-2.5
Order 'ic ldo reg 2.5v 250ma 8-soic - REG102UA-2.5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-2.5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 2.5V REG101UA-2.5/2K5G4
Order 'ic ldo reg 2.5v 100ma 8-soic - REG101UA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.5/2K5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 2.5V REG101UA-2.5G4
Order 'ic ldo reg 2.5v 100ma 8-soic - REG101UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 2.5V REG102UA-2.5/2K5
Order 'ic ldo reg 2.5v 250ma 8-soic - REG102UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-2.5/2K5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 2.5V REG102UA-2.5G4
Order 'ic ldo reg 2.5v 250ma 8-soic - REG102UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-2.5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 2.5V REG103UA-2.5/2K5
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 2.5V REG103UA-2.5/2K5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5/2K5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA 2.5V REG103UA-2.5G4
Order 'ic ldo reg 2.5v 500ma 8-soic - REG103UA-2.5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-2.5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 250mA 2.5V TPS7225QDG4
Order 'ic ldo reg 2.5v 250ma 8-soic - TPS7225QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7225QDG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 250mA 2.5V TPS7225QDR
Order 'ic ldo reg 2.5v 250ma 8-soic - TPS7225QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7225QDR-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 2.5V TPS77825DR
Send this link via E-Mail
Help With This Screen
