IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPRG4
| Digi-Key Part Number | TPS77815PWPRG4-ND |
2000 |
1.27500 |
Extended Price
2550.00 |
| Manufacturer Part Number | TPS77815PWPRG4 | |||
| Description | IC LDO REG 1.5V 750MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77815PWPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77815PWPRG4 TPS77815PWPRG4 |
TPS77815PWPRG4 Specification Sheet
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPRG4 (TPS77815PWPRG4-ND)
Related parts :IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPRG4
Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPRG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4
Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77715PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715PWPG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPG4
Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPR
Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPR-ND.
IC LDO REG 1.5V 2A 20-HTSSOP - TPS75215QPWPREP
Order 'ic ldo reg 1.5v 2a 20-htssop - TPS75215QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18154-1-ND.
IC LDO REG 1.5V 2A 20-HTSSOP - TPS75215QPWPREP
Order 'ic ldo reg 1.5v 2a 20-htssop - TPS75215QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18154-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22510-1-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22510-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22510-6-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22516-1-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22516-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22516-6-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-1-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22519-2-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-6-ND.
Send this link via E-Mail
Help With This Screen
