IC LDO REG 1.5V 750MA 8-SOIC - TPS77815DR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS77815DR-ND |
2500 |
1.26000 |
Extended Price
3150.00 |
| Manufacturer Part Number | TPS77815DR | |||
| Description | IC LDO REG 1.5V 750MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77815DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77815DR TPS77815DR |
TPS77815DR Specification Sheet
IC LDO REG 1.5V 750MA 8-SOIC - TPS77815DR (TPS77815DR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG 1.5V 750MA 8-SOIC - TPS77815DR
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77815DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815DR-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DG4
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DRG4
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DRG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77815DRG4
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77815DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815DRG4-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DG4
Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DG4-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DR
Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DR-ND.
IC LDO REG 1.5V 200MA 8-SOIC - TPS7415DRG4
Order 'ic ldo reg 1.5v 200ma 8-soic - TPS7415DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS7415DRG4-ND.
IC LDO REG 1.5V 150MA 8-SOIC - TPS76515DG4
Order 'ic ldo reg 1.5v 150ma 8-soic - TPS76515DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76515DG4-ND.
IC LDO REG 1.5V 150MA 8-SOIC - TPS76515DR
Order 'ic ldo reg 1.5v 150ma 8-soic - TPS76515DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76515DR-ND.
IC LDO REG 1.5V 150MA 8-SOIC - TPS76515DRG4
Order 'ic ldo reg 1.5v 150ma 8-soic - TPS76515DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76515DRG4-ND.
IC LDO REG 1.5V 250MA 8-SOIC - TPS76615DG4
Order 'ic ldo reg 1.5v 250ma 8-soic - TPS76615DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76615DG4-ND.
IC LDO REG 1.5V 250MA 8-SOIC - TPS76615DRG4
Order 'ic ldo reg 1.5v 250ma 8-soic - TPS76615DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76615DRG4-ND.
IC LDO REG 1.5V 1A 8-SOIC - TPS76715QDG4
Order 'ic ldo reg 1.5v 1a 8-soic - TPS76715QDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76715QDG4-ND.
IC LDO REG 1.5V 1A 8-SOIC - TPS76715QDR
Order 'ic ldo reg 1.5v 1a 8-soic - TPS76715QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76715QDR-ND.
IC LDO REG 1.5V 1A 8-SOIC - TPS76715QDRG4
Order 'ic ldo reg 1.5v 1a 8-soic - TPS76715QDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76715QDRG4-ND.
Send this link via E-Mail
Help With This Screen
