IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS77801PWPG4-ND |
280 |
1.46300 |
Extended Price
409.64 |
| Manufacturer Part Number | TPS77801PWPG4 | |||
| Description | IC LDO REG ADJ 750MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77801PWPG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 750mA |
| Voltage - Output | 1.2 ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77801PWPG4 TPS77801PWPG4 |
TPS77801PWPG4 Specification Sheet
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPG4 (TPS77801PWPG4-ND) - Integrated Circuits (ICs)
Related partsIC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPG4-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPR
Order 'ic ldo reg adj 750ma 20-htssop - TPS77701PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701PWPR-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPRG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77701PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701PWPRG4-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPR
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPR-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPRG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPRG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4
Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77715PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715PWPG4-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPG4-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPR
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPR-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPRG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPRG4-ND.
IC LDO REG 2.5V 750MA 20-HTSSOP - TPS77725PWPG4
Order 'ic ldo reg 2.5v 750ma 20-htssop - TPS77725PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725PWPG4-ND.
IC LDO REG 2.5V 750MA 20-HTSSOP - TPS77725PWPR
Order 'ic ldo reg 2.5v 750ma 20-htssop - TPS77725PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725PWPR-ND.
IC LDO REG 2.5V 750MA 20-HTSSOP - TPS77725PWPRG4
Order 'ic ldo reg 2.5v 750ma 20-htssop - TPS77725PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725PWPRG4-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPG4-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPR
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPR-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPRG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPRG4-ND.
Options for
Send this link via E-Mail
Help With This Screen
