IC LDO REG ADJ 750MA 8-SOIC - TPS77801DR - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.2 ~ 5.5 V TPS77801DR
| Digi-Key Part Number | TPS77801DR-ND |
2500 |
1.26000 |
Extended Price
3150.00 |
| Manufacturer Part Number | TPS77801DR | |||
| Description | IC LDO REG ADJ 750MA 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77801DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 750mA |
| Voltage - Output | 1.2 ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77801DR TPS77801DR |
TPS77801DR Specification Sheet
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DR (TPS77801DR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.2 ~ 5.5 V TPS77801DRIC LDO REG ADJ 750MA 8-SOIC - TPS77801DR
Order 'ic ldo reg adj 750ma 8-soic - TPS77801DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DR-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4
Order 'ic ldo reg adj 750ma 8-soic - TPS77701DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DR
Order 'ic ldo reg adj 750ma 8-soic - TPS77701DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DR-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DRG4
Order 'ic ldo reg adj 750ma 8-soic - TPS77701DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DRG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DG4
Order 'ic ldo reg adj 750ma 8-soic - TPS77801DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DRG4
Order 'ic ldo reg adj 750ma 8-soic - TPS77801DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DRG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DG4
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DRG4
Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DRG4-ND.
IC LDO REG 1.8V 750MA 8-SOIC - TPS77718DR
Order 'ic ldo reg 1.8v 750ma 8-soic - TPS77718DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718DR-ND.
IC LDO REG 1.8V 750MA 8-SOIC - TPS77718DRG4
Order 'ic ldo reg 1.8v 750ma 8-soic - TPS77718DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718DRG4-ND.
IC LDO REG 2.5V 750MA 8-SOIC - TPS77725DR
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DR-ND.
IC LDO REG 2.5V 750MA 8-SOIC - TPS77725DRG4
Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DRG4-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DG4
Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DG4-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DR
Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DR-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DRG4
Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DRG4-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.2 ~ 5.5 V TPS77801DR
Send this link via E-Mail
Help With This Screen
