IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPRG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 3.3V TPS77733PWPRG4
| Digi-Key Part Number | TPS77733PWPRG4-ND |
2000 |
1.33875 |
Extended Price
2677.50 |
| Manufacturer Part Number | TPS77733PWPRG4 | |||
| Description | IC LDO REG 3.3V 750MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77733PWPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77733PWPRG4 TPS77733PWPRG4 |
TPS77733PWPRG4 Specification Sheet
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPRG4 (TPS77733PWPRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 3.3V TPS77733PWPRG4IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPRG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPRG4-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPG4-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77733PWPR
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77733PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733PWPR-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77833PWPG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77833PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77833PWPG4-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77833PWPR
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77833PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77833PWPR-ND.
IC LDO REG 3.3V 750MA 20-HTSSOP - TPS77833PWPRG4
Order 'ic ldo reg 3.3v 750ma 20-htssop - TPS77833PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77833PWPRG4-ND.
IC LDO REG 3.3V/1.2V 20-HTSSOP - TPS70745PWP
Order 'ic ldo reg 3.3v/1.2v 20-htssop - TPS70745PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8032-5-ND.
IC LDO REG 3.3V/1.5V 20-HTSSOP - TPS70748PWP
Order 'ic ldo reg 3.3v/1.5v 20-htssop - TPS70748PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8033-5-ND.
IC LDO REG 3.3V/1.8V 20-HTSSOP - TPS70751PWP
Order 'ic ldo reg 3.3v/1.8v 20-htssop - TPS70751PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8034-5-ND.
IC LDO REG 3.3V/2.5V 20-HTSSOP - TPS70758PWP
Order 'ic ldo reg 3.3v/2.5v 20-htssop - TPS70758PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8035-5-ND.
IC LDO REG 3.3V 1A 20-HTSSOP - TPS76733QPWPREP
Order 'ic ldo reg 3.3v 1a 20-htssop - TPS76733QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18158-1-ND.
IC LDO REG 3.3V 1A 20-HTSSOP - TPS76733QPWPREP
Order 'ic ldo reg 3.3v 1a 20-htssop - TPS76733QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18158-2-ND.
IC LDO REG 3.3V 2A 20-HTSSOP - TPS75233QPWPREP
Order 'ic ldo reg 3.3v 2a 20-htssop - TPS75233QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18155-1-ND.
IC LDO REG 3.3V 2A 20-HTSSOP - TPS75233QPWPREP
Order 'ic ldo reg 3.3v 2a 20-htssop - TPS75233QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18155-2-ND.
IC LDO REG 3.3V 1A 20-HTSSOP - TPS76733QPWPREP
Order 'ic ldo reg 3.3v 1a 20-htssop - TPS76733QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18158-6-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 3.3V TPS77733PWPRG4
Send this link via E-Mail
Help With This Screen
