IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPRG4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.8V TPS77718PWPRG4
| Digi-Key Part Number | TPS77718PWPRG4-ND |
2000 |
1.33875 |
Extended Price
2677.50 |
| Manufacturer Part Number | TPS77718PWPRG4 | |||
| Description | IC LDO REG 1.8V 750MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77718PWPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 750mA |
| Voltage - Output | 1.8V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77718PWPRG4 TPS77718PWPRG4 |
TPS77718PWPRG4 Specification Sheet
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPRG4 (TPS77718PWPRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.8V TPS77718PWPRG4IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPRG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPRG4-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPG4-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77718PWPR
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77718PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718PWPR-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77818PWPG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77818PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77818PWPG4-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77818PWPR
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77818PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77818PWPR-ND.
IC LDO REG 1.8V 750MA 20-HTSSOP - TPS77818PWPRG4
Order 'ic ldo reg 1.8v 750ma 20-htssop - TPS77818PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77818PWPRG4-ND.
IC LDO REG 1.8V 1A 20-HTSSOP - TPS76818QPWPREP
Order 'ic ldo reg 1.8v 1a 20-htssop - TPS76818QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18160-1-ND.
IC LDO REG 1.8V 1A 20-HTSSOP - TPS76818QPWPREP
Order 'ic ldo reg 1.8v 1a 20-htssop - TPS76818QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18160-2-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18168-1-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18168-2-ND.
IC LDO REG 1.8V 1A 20-HTSSOP - TPS76818QPWPREP
Order 'ic ldo reg 1.8v 1a 20-htssop - TPS76818QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18160-6-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77518MPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77518MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18164-1-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77518MPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77518MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18164-2-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77518MPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77518MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18164-6-ND.
IC LDO REG 1.8V 500MA 20-HTSSOP - TPS77618QPWPREP
Order 'ic ldo reg 1.8v 500ma 20-htssop - TPS77618QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18168-6-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 750mA 1.8V TPS77718PWPRG4
Send this link via E-Mail
Help With This Screen
