Keywords:





IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWPG4

Digi-Key Part Number TPS77715PWPG4-ND
Price Break
280
Unit Price
1.39650
Extended Price
391.02
Manufacturer Part NumberTPS77715PWPG4
DescriptionIC LDO REG 1.5V 750MA 20-HTSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWPG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWPG4
Technical/Catalog InformationTPS77715PWPG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP
PackagingTube
Regulator TopologyPositive Fixed
Current - Output750mA
Voltage - Output1.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4073225; PWP; 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77715PWPG4
TPS77715PWPG4

TPS77715PWPG4 Specification Sheet

Image of IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4

IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4 (TPS77715PWPG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWPG4
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4
 Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77715PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715PWPG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPG4
 Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPG4-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPR
 Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPR-ND.
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPRG4
 Order 'ic ldo reg 1.5v 750ma 20-htssop - TPS77815PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77815PWPRG4-ND.
IC LDO REG 1.5V 2A 20-HTSSOP - TPS75215QPWPREP
 Order 'ic ldo reg 1.5v 2a 20-htssop - TPS75215QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18154-1-ND.
IC LDO REG 1.5V 2A 20-HTSSOP - TPS75215QPWPREP
 Order 'ic ldo reg 1.5v 2a 20-htssop - TPS75215QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18154-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22510-1-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22510-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76715QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76715QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22510-6-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22516-1-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22516-2-ND.
IC LDO REG 1.5V 1A 20-HTSSOP - TPS76815QPWPREP
 Order 'ic ldo reg 1.5v 1a 20-htssop - TPS76815QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22516-6-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-1-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22519-2-ND.
IC LDO REG 1.5V 500MA 20-HTSSOP - TPS77515MPWPREP
 Order 'ic ldo reg 1.5v 500ma 20-htssop - TPS77515MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22519-6-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5V TPS77715PWPG4
Send this link via E-Mail
Help With This Screen

IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG 1.5V 7.5A TO-220-5 - TPS75915KCG3 Next: IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77815PWPG4
IC LDO REG 1.5V 750MA 20-HTSSOP - TPS77715PWPG4