IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPR - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS77701PWPR-ND |
2000 |
1.33875 |
Extended Price
2677.50 |
| Manufacturer Part Number | TPS77701PWPR | |||
| Description | IC LDO REG ADJ 750MA 20-HTSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS77701PWPR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-HTSSOP |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 750mA |
| Voltage - Output | 1.5 ~ 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS77701PWPR TPS77701PWPR |
TPS77701PWPR Specification Sheet
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPR (TPS77701PWPR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPR
Order 'ic ldo reg adj 750ma 20-htssop - TPS77701PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701PWPR-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77701PWPRG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77701PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701PWPRG4-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPG4-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPR
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPR-ND.
IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPRG4
Order 'ic ldo reg adj 750ma 20-htssop - TPS77801PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801PWPRG4-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76701QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76701QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18156-1-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76701QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76701QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18156-2-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76801QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76801QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18159-1-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76801QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76801QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18159-2-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77601QPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77601QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18167-1-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77601QPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77601QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18167-2-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76701QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76701QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18156-6-ND.
IC LDO REG ADJ 1A 20-HTSSOP - TPS76801QPWPREP
Order 'ic ldo reg adj 1a 20-htssop - TPS76801QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18159-6-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77501MPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77501MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18163-1-ND.
IC LDO REG ADJ 500MA 20-HTSSOP - TPS77501MPWPREP
Order 'ic ldo reg adj 500ma 20-htssop - TPS77501MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18163-2-ND.
Send this link via E-Mail
Help With This Screen