Keywords:





IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4 - Integrated Circuits (ICs)

Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701DG4

Digi-Key Part Number TPS77701DG4-ND
Price Break
225
Unit Price
1.61000
Extended Price
362.25
Manufacturer Part NumberTPS77701DG4
DescriptionIC LDO REG ADJ 750MA 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701DG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701DG4
Technical/Catalog InformationTPS77701DG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Regulator TopologyPositive Adjustable
Current - Output750mA
Voltage - Output1.5 ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 10 V
Number of Regulators1
Current - Limit (Min)1.2A
Current Short Circuit (Isc)-
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS77701DG4
TPS77701DG4

TPS77701DG4 Specification Sheet

Image of IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4

IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4 (TPS77701DG4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701DG4
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4
 Order 'ic ldo reg adj 750ma 8-soic - TPS77701DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DR
 Order 'ic ldo reg adj 750ma 8-soic - TPS77701DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DR-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DRG4
 Order 'ic ldo reg adj 750ma 8-soic - TPS77701DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77701DRG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DG4
 Order 'ic ldo reg adj 750ma 8-soic - TPS77801DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DG4-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DR
 Order 'ic ldo reg adj 750ma 8-soic - TPS77801DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DR-ND.
IC LDO REG ADJ 750MA 8-SOIC - TPS77801DRG4
 Order 'ic ldo reg adj 750ma 8-soic - TPS77801DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77801DRG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DG4
 Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DG4-ND.
IC LDO REG 1.5V 750MA 8-SOIC - TPS77715DRG4
 Order 'ic ldo reg 1.5v 750ma 8-soic - TPS77715DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77715DRG4-ND.
IC LDO REG 1.8V 750MA 8-SOIC - TPS77718DR
 Order 'ic ldo reg 1.8v 750ma 8-soic - TPS77718DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718DR-ND.
IC LDO REG 1.8V 750MA 8-SOIC - TPS77718DRG4
 Order 'ic ldo reg 1.8v 750ma 8-soic - TPS77718DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77718DRG4-ND.
IC LDO REG 2.5V 750MA 8-SOIC - TPS77725DR
 Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DR-ND.
IC LDO REG 2.5V 750MA 8-SOIC - TPS77725DRG4
 Order 'ic ldo reg 2.5v 750ma 8-soic - TPS77725DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77725DRG4-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DG4
 Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DG4-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DR
 Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DR-ND.
IC LDO REG 3.3V 750MA 8-SOIC - TPS77733DRG4
 Order 'ic ldo reg 3.3v 750ma 8-soic - TPS77733DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS77733DRG4-ND.

Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 750mA 1.5 ~ 5.5 V TPS77701DG4
Send this link via E-Mail
Help With This Screen

IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LDO REG ADJ 750MA 20-HTSSOP - TPS77801PWPRG4 Next: IC LDO REG ADJ 750MA 8-SOIC - TPS77701DR
IC LDO REG ADJ 750MA 8-SOIC - TPS77701DG4